领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
JHM2048S15实物图
JHM2048S15商品缩略图

JHM2048S15

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:340.89价格含税(税率13%

品牌名称
XP Power
商品型号
JHM2048S15
商品编号
C6578590
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: XP Power, model: JHM2048S15, belongs to JHM20 series DC-DC converter with 20W power rating
2 Input parameters: Nominal input voltage 48V, input range 36-75VDC
3 Output parameters: Nominal output voltage15.0V (trimmable ±10%), maximum output current1330mA
4 Compact design: 2x1x1 inch footprint, suitable for PCB mount
5 Isolation performance: 4kVAC reinforced isolation, 2x MOPP @250VAC working voltage, maximum leakage current 2.5uA
6 Safety approvals: Compliant with EN60601-1 3rd edition (including risk management), CB report, UL, TUV, CE, UKCA medical safety standards; EN55011 Class A (with external components)
7 Operating performance: Efficiency up to86%, operating temperature range -40°C to +80°C (full power available up to +60°C), MTBF over500k hours
8 Protection functions: Short circuit protection (hiccup mode, auto-recovery), overvoltage protection (non-latching, auto-recovery), overcurrent protection
9 Guarantee: 3-year warranty

使用场景 APPLICATIONS

1 Medical equipment: Suitable for diagnostic devices (small ultrasound probes, blood glucose monitors), patient monitoring systems (vital signs monitors), portable medical devices (portable oxygen concentrators, handheld diagnostic tools), laboratory instruments (analyzers, centrifuges)
2 Industrial applications: Compact industrial control systems, IoT edge devices requiring isolated power supply, telecommunications equipment (small signal repeaters, remote sensors), test and measurement instruments (portable meters, signal generators)
3 Embedded systems: Space-constrained PCB-integrated power solutions for embedded devices

注意事项 PRECAUTIONS

1 Installation: Confirm PCB footprint matches the 2x1x1 inch size; strictly follow pin connection guidelines (single output pinout: Pin1=Vin+, Pin2=Vin-, Pin3=Vout+, Pin4=Vout-, Pin5=Trim)
2 Voltage adjustment: When trimming output voltage, use external resistors according to the datasheet's calculation method (trimming range ±10%)
3 Environmental requirements: Do not exceed the operating temperature range (-40°C to +80°C); refer to the derating curve for power derating above +60°C
4 Safety precautions: Use the recommended input fuse (2A for 48V models as per application notes); add TVS diode for surge protection if necessary (refer to datasheet for TVS specifications)
5 Compliance: Use external components to meet EN55011 Class A emission standards if required
6 Handling: Avoid electrostatic discharge during installation; follow the lead-free soldering profile (peak temperature ≤250°C, refer to datasheet for detailed parameters)
7 Maintenance: Do not disassemble the module; contact the manufacturer for repair or replacement if faulty
JHM2048S15实物图

JHM2048S15

价格:340.89

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐