领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
IA12FLN04NOM1实物图
IA12FLN04NOM1商品缩略图

IA12FLN04NOM1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:980.37价格含税(税率13%

商品型号
IA12FLN04NOM1
商品编号
C6577176
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Metal face construction with stainless steel front and body, providing strong resistance to abrasion, impact, and chemical corrosion
2 IP67 protection rating, ensuring dust-tight and water-resistant performance for harsh industrial environments
3 Wide operating voltage range of 10-30 VDC, compatible with various industrial power supply systems
4 Built-in protection against reverse polarity, short circuit, and voltage transients to enhance operational reliability
5 NPN normally open output configuration with yellow LED indication for real-time status monitoring
6 M12x1 plug connection type for quick, secure, and tool-free installation
7 High operating frequency of 2000 Hz, enabling fast response to moving metal targets
8 Rated sensing distance of 4 mm (non-flush mounting), with effective detection range of 0.9x to 1.1x the rated distance
9 Hysteresis of 1-20% of the sensing distance, preventing false triggering from minor target movements

使用场景 APPLICATIONS

1 Conveyor belt systems: Detecting presence or position of metal components (e.g., brackets, fasteners) to control flow or trigger sorting actions
2 Packaging machinery: Monitoring alignment of metal packaging parts (e.g., cans, lids) or verifying product placement before sealing
3 Automotive assembly lines: Sensing metal parts (e.g., bolts, panels) during installation to ensure proper fit
4 Material handling equipment: Identifying metal pallets or containers in warehouses to automate loading/unloading
5 Industrial robotics: Detecting robotic arm positions or metal workpieces to coordinate movement sequences
6 Food and beverage processing: Sensing stainless steel containers/tools in washdown environments (IP67 and stainless steel construction)
7 Printing machinery: Triggering actions based on metal plate/roller presence to maintain production accuracy

注意事项 PRECAUTIONS

1 Avoid installing near high-voltage cables or power sources to minimize inductive interference
2 Do not pull or stretch the cable excessively; route it properly to avoid mechanical strain
3 Do not use the sensor as a mechanical stop, as this may damage the housing or internal components
4 When mounting on moving carriers, loop the cable to absorb repetitive flexing and extend service life
5 Keep the sensing face clean and free from dust, oil, or debris to ensure consistent detection
6 Follow the correct NPN normally open wiring diagram for proper connection to control systems
7 Operate within specified temperature range (-25°C to +70°C) and humidity range (35-95% RH non-condensing)
8 Tighten mounting nuts to recommended torque (25.0 Nm for M12 size) for stable installation
9 Ensure targets are metal objects (ferrous metals are most effective for inductive sensing)
10 Regularly inspect for wear/damage and replace if necessary
IA12FLN04NOM1实物图

IA12FLN04NOM1

价格:980.37

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐