领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
IA08BSN25NO实物图
IA08BSN25NO商品缩略图

IA08BSN25NO

  • 工业品

价格:1122.27价格含税(税率13%

商品型号
IA08BSN25NO
商品编号
C6577154
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact M8 size stainless steel housing (AISI303) for excellent durability and corrosion resistance
2 Rated sensing distance of 2.5mm, enabling precise detection of metal objects
3 Wide operating voltage range:10-30VDC (supports ripple ≤10%), compatible with various industrial power supplies
4 NPN normally open output configuration, easy to integrate into control circuits
5 IP67 protection level, dustproof and waterproof, suitable for harsh industrial environments
6 Short-circuit protection to prevent damage from electrical faults
7 Yellow LED indicator for real-time visual confirmation of output status (ON when detection occurs)
8 2m PVC oil-proof cable connection, flexible and convenient for installation in different scenarios
9 High repeat accuracy (±5% of Sn) ensures consistent and reliable detection performance
10 Wide ambient temperature range: -25°C to +70°C (storage: -30°C to +75°C), adaptable to extreme temperature conditions
11 Fast response frequency (≥2000Hz) to handle high-speed detection tasks
12 Certified by CE, UL, CSA, meeting international safety and quality standards

使用场景 APPLICATIONS

1 Industrial assembly lines: Detecting presence/absence of small metal parts (e.g., screws, gears, metal components) to ensure process accuracy
2 Packaging machinery: Identifying metal packaging materials or components during packaging operations
3 Conveyor systems: Monitoring the position of metal items on conveyors to trigger sorting, stopping, or counting actions
4 Machine tools: Detecting tool presence or workpiece position for precise machining and automation control
5 Automotive manufacturing: Checking the presence of metal parts (e.g., bolts, panels) in vehicle assembly processes
6 Food and beverage industry: Detecting metal containers (e.g., cans) on production lines (stainless steel housing is easy to clean)
7 Robotics applications: Positioning metal parts or components for robotic arm manipulation and pick-and-place tasks
8 Material handling systems: Verifying the presence of metal pallets or bins in storage and logistics operations

注意事项 PRECAUTIONS

1 Installation hints:
2 For flush mounting in metal surfaces, follow recommended distances from adjacent metal parts to avoid interference
3 Do not pull the cable excessively; use proper cable management to prevent damage
4 Do not use the sensor as a mechanical stop; it should only be used for detection purposes
5 Keep the sensing face clean and free from debris to maintain detection accuracy
6 Operation notes:
7 Ensure the supply voltage is within the specified range (10-30VDC) to prevent damage
8 Do not exceed the continuous current rating (200mA) to avoid overheating
9 Avoid operating the sensor outside the specified ambient temperature range (-25°C to +70°C)
10 Regularly check the LED indicator to confirm the sensor is working properly
11 Maintenance tips:
12 Periodically inspect the cable for wear or damage; replace if necessary
13 Clean the stainless steel housing with appropriate cleaning agents to remove dirt or corrosion
IA08BSN25NO实物图

IA08BSN25NO

价格:1122.27

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐