TXLN 150-148
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥371.59价格含税(税率13%)
- 品牌名称
- TRACO POWER
- 商品型号
- TXLN 150-148
- 商品编号
- C6575340
- 商品毛重
1克(g)
现货: 0
购买数量
(2个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: TRACO POWER, Model: TXLN150-148
2
Compact metal case with screw terminal block for secure connection
3
Universal AC input range:85-264V AC (full range)
4
Convection cooled (no fan) for silent operation and low maintenance
5
High efficiency up to90% to reduce energy consumption
6
Active Power Factor Correction (PFC)≥0.95
7
Compliance with EN61000-3-2 harmonic current standards
8
Multiple protection functions: short circuit, overvoltage, overload
9
Safety approvals:IEC/EN/UL62368-1, CE, UKCA, CB
10
3-year product warranty
11
Output:48VDC (43.2-52.8VDC adjustable ±10%), max current3200mA
12
Ripple and noise:200mVp-p max
13
Over-temperature protection with automatic recovery
14
Natural convection cooling (20 LFM)
15
Remote control option (0-0.8V off,4.0-10.0V on)
16
REACH Annex XVII and RoHS compliant
17
Isolation test voltage:input-output3000V AC
18
Operating altitude up to5000m
使用场景 APPLICATIONS
1
Industrial automation:Power for PLCs, sensors, control panels
2
Telecommunications:Network switches, routers, communication modules
3
Test and measurement instruments:Oscilloscopes, signal generators
4
Office automation:Printers, scanners, multi-function devices
5
Embedded systems:Custom electronic equipment requiring stable DC power
6
Cost-critical applications:Budget-friendly and reliable power solutions
注意事项 PRECAUTIONS
1
Ensure input voltage is within85-264V AC
2
Do not exceed max output current of3200mA
3
Install in well-ventilated area for natural convection cooling
4
Avoid extreme temperatures:operating (-30°C to +70°C), storage (-40°C to +85°C)
5
Do not open the metal case (voids warranty)
6
Use recommended input fuse:3.15A/250V AC slow blow
7
Adjust output voltage via trim pot without exceeding rated power
8
Follow correct voltage levels for remote control function
9
Dispose according to local REACH/RoHS regulations
10
Refer to official application note for high input voltage guidance
11
Over-temperature protection recovers automatically after cooling

TXLN 150-148
价格:¥371.59
购买数量
(2个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐