HRPG-200-48
- SMT扩展库
- PCB免费打样
- 工业品
价格:¥322价格含税(税率13%)
- 品牌名称
- MW(明纬)
- 商品型号
- HRPG-200-48
- 商品编号
- C6571170
- 商品毛重
1克(g)
现货: 0
购买数量
(18个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Model-specific specs: HRPG-200-48 provides stable 48V DC output with a rated current of 4.17A, supporting up to 200W load
2
Universal input compatibility: Supports 85-264VAC AC input or 120-370VDC DC input, suitable for global use scenarios
3
High power factor and efficiency: Built-in active PFC function (PF≥0.95) and high efficiency up to 89%, reducing energy loss and operational costs
4
Robust surge resistance: Can withstand 300VAC surge input for 5 seconds, enhancing reliability in unstable power environments
5
Comprehensive protection mechanisms: Equipped with short circuit, overload, overvoltage, and overtemperature protections; overcurrent protection uses constant current limiting to ensure safe operation
6
Convenient functional design: Built-in remote sense function (compensates voltage drop up to 0.5V), remote ON-OFF control, and low no-load power consumption (<0.5W)
7
Reliable cooling and durability: Adopts free air convection cooling (no fan required, minimizing maintenance needs) and comes with a 5-year warranty for long-term reliability
8
Standard compliance: Meets multiple international safety and EMC standards (including UL, CB, CE, etc.) as verified in product specifications
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, servo motors, sensors, and control panels in manufacturing lines
2
LED lighting systems: Providing stable power for high-power LED strips, street lights, or indoor commercial lighting installations
3
Communication equipment: Supporting 48V-powered routers, switches, access points, and small-scale communication base stations
4
Test and measurement instruments: Supplying precise DC power to oscilloscopes, signal generators, and lab equipment requiring 48V input
5
Renewable energy systems: Compatible with DC inputs from solar panels (120-370VDC range) for small off-grid applications
6
Commercial electronic devices: Used in POS systems, vending machines, or digital signage displays needing reliable 48V power
注意事项 PRECAUTIONS
1
Installation environment: Avoid dusty, humid, or corrosive areas; ensure adequate ventilation for free air convection cooling
2
Input voltage check: Confirm input voltage matches the universal range (85-264VAC or 120-370VDC) before power-on
3
Load limit: Do not exceed the rated output current (4.17A) or 200W load to prevent triggering overload protection
4
Remote function wiring: Follow CN100 pin assignment instructions for remote ON-OFF or sense wires; twist signal wires in pairs to minimize noise interference
5
Temperature derating: Refer to the derating curve to adjust output load in high-temperature environments (e.g., reduce load when ambient temp exceeds 70°C)
6
Safety operation: Do not disassemble or modify the power supply; contact authorized service centers for repairs
7
Guarantee maintenance: Keep the product in good condition to retain the 5-year warranty validity

HRPG-200-48
价格:¥322
购买数量
(18个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐