领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
HPU1K5PS24实物图
HPU1K5PS24商品缩略图

HPU1K5PS24

  • 工业品

价格:5683.26价格含税(税率13%

品牌名称
XP Power
商品型号
HPU1K5PS24
商品编号
C6570963
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High power density (~18 W/in³) for space-efficient installation
2 Wide input voltage range (85-264VAC) and frequency (47-63Hz) for global compatibility
3 Variable speed fan cooling reduces audible noise during low-load operations
4 Broad operating temperature range (-20°C to +70°C) with appropriate derating for harsh environments
5 Multiple monitoring signals: AC OK, DC OK, fault, and overtemperature signals for system integration
6 Built-in protection: Overvoltage, overcurrent, overtemperature, and short-circuit protection
7 SEMI F47 compliant, suitable for semiconductor manufacturing equipment
8 Medical safety approvals available for -M versions, ideal for healthcare applications
9 Current share capability (up to 8 units) enables parallel operation to scale power output
10 3-year warranty for long-term reliability
11 Low ripple and noise (24-48V models: max15mV pk-pk) for stable power delivery
12 High efficiency (90% typical) minimizes energy loss
13 Reliable isolation levels:4000VAC input-output(2xMOPP),1500VAC output-ground(1xMOPP),500VAC input-ground

使用场景 APPLICATIONS

1 Semiconductor manufacturing equipment (compatible with SEMI F47 standards)
2 Medical devices (using -M versions with safety approvals, e.g., diagnostic tools, patient monitors)
3 Industrial automation systems (PLCs, motor drives) in extreme temperature environments
4 Test and measurement instruments requiring low ripple and stable power
5 Telecommunications infrastructure (base stations, network gear) with wide input voltage needs
6 High-power setups using parallel operation to increase total output
7 Outdoor/industrial applications with temperature variations (-20°C to +70°C)

注意事项 PRECAUTIONS

1 Ensure input voltage is within 85-264VAC range to avoid damage
2 Follow derating curves for input voltage and temperature to maintain performance
3 Keep cooling vents unobstructed for proper heat dissipation
4 Use correct wiring and connectors as per mechanical/electrical specs
5 For parallel operation, follow current share and signal connection diagrams strictly
6 Do not exceed max output current (50A at180-264VAC,63A at<180VAC)
7 Use only -M versions for medical applications to meet regulatory standards
8 Refer to official spec sheet for pin configurations and installation guidelines before use
HPU1K5PS24实物图

HPU1K5PS24

价格:5683.26

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐