领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
HL300WS2M2实物图
HL300WS2M2商品缩略图

HL300WS2M2

  • 工业品

价格:2662.41价格含税(税率13%

品牌名称
施耐德
商品型号
HL300WS2M2
商品编号
C6570645
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Schneider HL300WS2M2 heavy-duty limit switch (part of L100/300 series)
1 Construction: Cast aluminum body with corrosion-resistant gray paint, fixed head design, rotary head actuator (spring return without operating lever)
2 Electrical specs: 1 pole, 1NC+1NO contacts (supports CCW and CW operation), DPDT-DB switch function, Form Zb contact form; screw-clamp terminals compatible with AWG22 to AWG12 wires; rated insulation voltage 600V (IEC60947-1), rated impulse withstand voltage 6000V (UL508)
3 Performance: Minimum tripping torque of 100 ozf.in; shock resistance up to 30g (9ms), vibration resistance up to10g (10-55Hz); IP67 protection rating (dust-tight and water-submersible)
4 Compliance: Meets IEC60529 (IP67), IEC60884-2-7 (shock), IEC60068-2-6 (vibration); NEMA type250 protection (styles2,4,12,13)
5 Other: Sold as single unit; 18-month warranty

使用场景 APPLICATIONS

1 Foundry operations: Detect component positions in high-temperature, dusty, or humid foundry environments (e.g., conveyor belt limits, mold positioning)
2 Heavy industrial machinery: Used in manufacturing lines, automated assembly systems to trigger stop/start signals (e.g., robotic arm movement limits, enclosure door closure)
3 Outdoor/harsh environments: Suitable for agricultural equipment, construction machinery, or food processing lines (washing stations) due to IP67 protection and corrosion resistance
4 Automated material handling: In warehouses/distribution centers to detect end-of-travel for conveyors, palletizers, or sorting machines

注意事项 PRECAUTIONS

1 Installation: Fix via the body; use compatible wire gauges (AWG22-AWG12) and tighten terminals securely
2 Operation: Do not exceed rated electrical parameters; avoid excessive force on the rotary head
3 Maintenance: Inspect for corrosion/damage regularly; clean contacts per manufacturer guidelines
4 Storage: Keep in ambient temp range (-350°F to350°F) when unused; avoid extreme moisture/chemical exposure
5 Compliance: Follow IEC/NEMA safety standards; refer to data sheet for detailed limits before use
HL300WS2M2实物图

HL300WS2M2

价格:2662.41

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐