领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
HAS 100-S实物图
HAS 100-S商品缩略图

HAS 100-S

  • 工业品

价格:182.4价格含税(税率13%

品牌名称
LEM(莱姆)
商品型号
HAS 100-S
商品编号
C6569730
商品毛重

1克(g)

  • 广东仓0

购买数量

(21/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Adopts Hall effect measuring principle for accurate measurement of DC, AC, and pulsed currents
2 Provides galvanic separation between primary and secondary circuits to enhance safety
3 Insulating plastic case made of polycarbonate (UL 94 V-0 recognized material) for reliable insulation
4 Certified by CE, cRUus, and RoHS, with a 5-year warranty
5 Easy mounting design, low power consumption, and small size for space-saving installation
6 Single design applicable to a wide current range (primary nominal current 100A, measuring range ±150A)
7 High immunity to external interference for stable performance in industrial environments
8 Supply voltage of ±15V, output voltage of ±4V, suitable for various industrial control systems

使用场景 APPLICATIONS

1 AC variable speed drives for DC motor control systems
2 Static converters in power conversion applications
3 Battery-supplied devices and systems for real-time current monitoring
4 Uninterruptible Power Supplies (UPS) to ensure stable power supply
5 Switched Mode Power Supplies (SMPS) for current regulation and protection
6 Welding power supplies for precise welding current measurement
7 General industrial applications requiring galvanic isolation and reliable current measurement

注意事项 PRECAUTIONS

1 Must be installed in compliance with LEM's specific mounting rules; refer to relevant documents if needed
2 Use in limited-energy secondary circuits as per IEC 61010-1 standard
3 Avoid touching live parts (e.g., primary busbar, power supply) to prevent electric shock
4 Ensure conductive parts are inaccessible after installation; use protective housing if necessary
5 Main supply must be disconnectable for safety maintenance
6 Primary conductor temperature should not exceed 100°C
7 Recommended fastening torque: 0.75 N·m (±10%)
8 Contact LEM for specific information on different versions (supply voltages, turns ratios, etc.)
HAS 100-S实物图

HAS 100-S

价格:182.4

购买数量

(21/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐