领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
GTM962250P22536A-CF实物图
GTM962250P22536A-CF商品缩略图

GTM962250P22536A-CF

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:390.09价格含税(税率13%

品牌名称
GlobTek, Inc.
商品型号
GTM962250P22536A-CF
商品编号
C6566131
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 GlobTek GTM962250P22536A-CF regulated switchmode AC-DC power supply
2 Input specification: 100-240V~ AC,50-60Hz; Output:36.0V DC @6.25A (225W forced air cooling,140W natural convection)
3 Certifications: CE, RoHS, USA DOE Level VI efficiency, EU Eco-design Directive compliance, CB60335, CB60601-1 (medical safety), ETL, cETLus
4 Protection mechanisms: Over-voltage (latched-off, AC cycle reset), over-current (auto-recovery), short circuit (auto-recovery), over-temperature (latched-off via NTC sensor)
5 High reliability: MTBF of 1,500,000 hours @25°C (Telcordia SR-332 Issue3)
6 Environmental performance: Operating temp -20~50°C (full load), -25~80°C (derated); humidity 0-95% non-condensing; altitude up to5000m
7 Low EMI: Class B compliance without external filters
8 Flexible mechanical options: Open frame/L frame/cage
9 Connectors: Input JST B2P3-VH, output JST B6P-VH, auxiliary +12V fan output
10 ISO15223 medical label compliant
11 High efficiency (90-95% typ at full load)

使用场景 APPLICATIONS

1 Medical devices: Patient monitors, diagnostic equipment (medical safety certified)
2 Industrial ITE: Network switches, telecom base stations, server racks
3 Test & measurement: Lab instruments needing precise DC power
4 Embedded systems: Industrial control panels, factory automation devices (open frame for integration)

注意事项 PRECAUTIONS

1 Do not use in mission-critical life support, nuclear or aircraft apps without GlobTek CEO's written approval
2 No unauthorized repair; contact GlobTek for failure analysis
3 Use approved AC cords per country standards
4 Ensure ≥10CFM forced air for full 225W output
5 Over-temperature protection is latched-off; reset by cycling AC
6 Verify system-level EMC compliance as OEM
7 Follow UL/CSA/EN installation guidelines
8 Store in -30~85°C non-condensing environment
GTM962250P22536A-CF实物图

GTM962250P22536A-CF

价格:390.09

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐