领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
GB40S24P01实物图
GB40S24P01商品缩略图

GB40S24P01

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:114.82价格含税(税率13%

品牌名称
Advanced Energy
商品型号
GB40S24P01
商品编号
C6564886
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(250/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Basic specifications: 40W single-output power supply, open frame/PCB-mount form factor, compact size (48.3×101.6×25mm)
2 Universal input: 90-264VAC (50/60Hz), suitable for global use
3 Output parameters: 24V DC output,1.7A rated current,240mV pk-pk ripple & noise
4 Certifications: Compliant with CSA/EN/UL60601-1 (3rd edition for medical),IEC60601-1-2 (4th edition EMC),RoHS and heavy industrial EMC standards
5 Reliability: MTBF over 1,000,000 hours, electrolytic capacitor life over 8 years,3-year warranty
6 Protection features: Over-temperature (auto recovery), overload (hiccup mode up to130% rated current), short circuit (hiccup mode), overvoltage (120-150% nominal output, hiccup mode)
7 Isolation: Input-output (4000VAC,2 MOPP), input-ground/output-ground (1500VAC,1 MOPP)
8 Environmental resistance: Operating temperature -25~+70°C (derate above40°C), storage temperature -40~+85°C, vibration resistance (10G peak/1500Hz), shock resistance (50G/6 shocks per axis)

使用场景 APPLICATIONS

1 Medical equipment: Power for patient monitors, diagnostic devices (blood pressure meters, glucose testers) and medical imaging accessories
2 Industrial automation: Integration into PLCs, industrial sensors, control panels and embedded systems in manufacturing lines
3 Test & measurement: Stable power supply for oscilloscopes, signal generators and lab testing instruments
4 Smart home & security: Used in high-reliability smart home controllers, security cameras and AV equipment components

注意事项 PRECAUTIONS

1 Installation: Follow mechanical drawings for mounting (3.2mm diameter holes/4 places); ensure sufficient convection cooling
2 Electrical connections: Use correct input/output connectors (TE AMP/Pencom equivalents) as per termination info; avoid wrong wiring
3 Operating conditions: Do not exceed rated voltage/current; derate output power when operating above40°C (refer to derating curve)
4 Safety: Comply with applicable medical/industrial standards; do not disassemble (no user-serviceable parts)
5 Maintenance: Keep away from condensing humidity/corrosive environments; contact manufacturer for repairs
GB40S24P01实物图

GB40S24P01

价格:114.82

购买数量

(250/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐