领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
TPS4000-24实物图
TPS4000-24商品缩略图

TPS4000-24

  • 工业品

价格:16323.71价格含税(税率13%

品牌名称
TDK
商品型号
TPS4000-24
商品编号
C6560469
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 3-phase input industrial power supply with 4080W output power and compact 2U height
2 Nominal output voltage:24V, adjustable range:19.2-28.5V; max output current at nominal voltage:170A
3 Wide input voltage compatibility:400/440/480Vac (nominal) 3-phase delta or wye, suitable for global use
4 High efficiency: typical 92%, reducing energy consumption
5 Wide operating temperature range: -40°C startup up to +70°C operation, suitable for rugged environments
6 Built-in ORing FET for parallel operation, supporting N+1 redundancy to ensure system reliability
7 PMBus communication support, enabling remote output programming, monitoring and control
8 Functions include voltage/current programming, remote sense, standby supply and remote on/off
9 Multiple protection mechanisms: overcurrent (adjustable 10-105% of max rated current), overvoltage (115% of set voltage) and overtemperature protection
10 Complies with IEC/UL/CSA safety certifications and EN55032-A EMI standards

注意事项 PRECAUTIONS

1 Ensure input power is 3-phase delta or wye as specified; do not use single-phase input
2 Adhere to output voltage adjustment range (19.2-28.5V for TPS4000-24) to prevent device damage
3 Avoid prolonged operation beyond +70°C; output power derates at higher temps (e.g.,80% load at50°C,55% at70°C)
4 Follow manufacturer guidelines for parallel operation using built-in ORing FET
5 PMBus communication requires compatible hardware/software; refer to user manual for configuration
6 Use remote sense function to compensate for long cable voltage drops
7 Adjust overcurrent protection limit based on load requirements (10-105% of max rated current)
8 Ensure proper airflow around the device; avoid blocking the cooling fan
9 Follow safety guidelines during installation and operation to prevent electrical hazards
TPS4000-24实物图

TPS4000-24

价格:16323.71

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐