领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
TS15-1212-95-BK-260-SCR-D实物图
TS15-1212-95-BK-260-SCR-D商品缩略图

TS15-1212-95-BK-260-SCR-D

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:2.56价格含税(税率13%

品牌名称
CUI
商品型号
TS15-1212-95-BK-260-SCR-D
商品编号
C6560376
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(500/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 IP66 ingress protection rating, suitable for dust-tight and water-resistant applications
2 Through-hole mounting design with crimped pins for secure PCB installation
3 RoHS compliant, meeting environmental protection standards
4 Wide operating temperature range: -30°C to 80°C, adapting to various working environments
5 Long mechanical life: up to 70,000 cycles (160gf models) or 50,000 cycles (260gf models) for durable performance
6 Vibration resistant: tested to 10-55Hz frequency with 1.5mm amplitude for 2 hours on each X/Y/Z axis
7 Reliable electrical specifications: rated voltage up to 12Vdc, rated current 0.01A, contact resistance ≤100mΩ, insulation resistance ≥100MΩ
8 Compliant with specified soldering conditions: hand soldering ≤350°C for ≤3 seconds; wave soldering ≤260°C for ≤5 seconds

使用场景 APPLICATIONS

1 Industrial control systems: Control panels for machinery, automation equipment, and process control units
2 Consumer electronics: Remote controls, audio/video devices, gaming consoles, and smart home gadgets
3 Automotive applications: Dashboard controls, door panels, and infotainment systems
4 Home appliances: Washing machines, refrigerators, microwave ovens, and air conditioners
5 Outdoor electronic devices: Outdoor sensors, weather stations, and portable gadgets (IP66 protected)
6 Medical equipment: Non-critical input interfaces of diagnostic tools or monitoring devices
7 IoT devices: Smart meters, connected sensors, and wearable tech for user interaction

注意事项 PRECAUTIONS

1 Installation: Ensure PCB mounting holes match the switch's pin layout (refer to recommended PCB layout)
2 Soldering: Follow specified temperatures and durations to avoid damaging the switch
3 Environmental: Do not expose to temperatures beyond operating (-30~80°C) or storage (-40~90°C) ranges
4 Mechanical operation: Avoid applying force exceeding the specified operating force to prolong life
5 Protection: Avoid prolonged water immersion or corrosive substances despite IP66 rating
6 Storage: Keep in dry, clean environments away from dust and extreme temperatures before installation
7 Electrical safety: Do not exceed rated voltage (12Vdc) or current (0.01A) to prevent damage
TS15-1212-95-BK-260-SCR-D实物图

TS15-1212-95-BK-260-SCR-D

价格:2.56

购买数量

(500/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐