领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
FE175D480C033FP-00实物图
FE175D480C033FP-00商品缩略图

FE175D480C033FP-00

  • 工业品

价格:2791.02价格含税(税率13%

品牌名称
VICOR
商品型号
FE175D480C033FP-00
商品编号
C6555280
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

VICOR FE175D480C033FP-00 AC-DC Converter Module
1 Complete solution: Integrates active power factor correction (PFC), rectification, filtering, transient protection in one PCB-mounted module
2 Compact design: 9.55mm height above board, 44.2cm³ volume, 111g weight, power density of 121W/in³
3 Universal compatibility: Supports 85-264VAC input (47-63Hz), auto cell reconfiguration for low/high input ranges
4 High performance: Isolated SELV 48VDC output, max 330W power, 6.9A continuous current, up to 94% efficiency (230V full load)
5 Strong protection: Input/output over/under voltage, overcurrent, short circuit, overtemperature (case/junction), undertemperature protection
6 Compliance: Meets EN61000-3-2 (THD), EN55022 Class B (with external components), EN61000-4-5 surge immunity; safety approvals include cURus UL/CSA 60950-1, cTÜVus EN60950-1, CE
7 Flexible control: EN pin for enable/disable (3.3V logic,5V tolerant), supports OVP recovery via EN toggle or power recycle
8 Thermal stability: 100°C baseplate operation, thermal resistance of0.13°C/W (grease) or0.17°C/W (pad) from baseplate to sink
9 ESD protection: HBM1000V, CDM200V rating to prevent static damage

使用场景 APPLICATIONS

LED applications: Suitable for LED lighting systems, digital displays, and signage requiring stable48VDC power
Telecom equipment: Power supply for WiMAX base stations, power amplifiers, optical switches, and other telecom devices
Industrial automation: Used in process controllers, material handling systems, factory automation equipment
Office devices: Provides power for printers, copiers, projectors, and other office electronics
Server power: High-efficiency solution for server power supplies
Test equipment: Ideal for automatic test equipment (ATE) needing reliable AC-DC conversion
Secondary-side energy storage systems: Works with downstream DC-DC converters for efficient power distribution to point-of-load (PoL) devices

注意事项 PRECAUTIONS

1 Installation: Follow recommended PCB footprint; use plated through holes for standoffs to ground the baseplate. Do not connect -IN and AC neutral (N) as they are not at the same potential.
2 Electrical configuration: Use external output bulk capacitor (6000-12000µF,63V rating). Install input fuse (5A,216 Series Littelfuse) for system protection. Ensure source inductance does not exceed1mH (universal input) or2mH (240V only); for multiple modules, reduce inductance proportionally.
3 Thermal management: Maintain baseplate temperature ≤100°C (C-grade). Use thermal grease or pad (PN36967) for effective heat dissipation from baseplate to sink.
4 Control operation: EN pin is referenced to -IN; enable by leaving floating or above 2.0V, disable by pulling below0.8V. To recover from output overvoltage protection (OVP), toggle EN pin or recycle input power.
5 Compliance: Use recommended external components (filter across -IN and GND) to meet EN55022 Class B standards. If output is connected to earth ground, add a small common mode choke.
6 Safety: This module is not authorized for life support devices without Vicor's written approval. Handle with ESD protection to avoid static damage.
7 Maintenance: Regularly inspect for overheating, loose connections, or component damage. Do not modify the module.
8 Environmental: Operate within C-grade temperature range (-20°C to100°C baseplate) to ensure performance and longevity.
FE175D480C033FP-00实物图

FE175D480C033FP-00

价格:2791.02

购买数量

(1/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐