EVQ-P0P02B
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥2.89价格含税(税率13%)
- 品牌名称
- PANASONIC(松下)
- 商品型号
- EVQ-P0P02B
- 商品编号
- C6554563
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(2000个/圆盘,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1 Panasonic EVQ-P0P02B tactile switch, 6mm square thin SMD type
2 External dimensions: 6.5×6.0mm, overall height 2.5mm (1.8mm excluding push plate), compact thin design for space-limited applications
3 Operating force: 0.6N, with overstroke travel for reliable operation
4 Equipped with ground terminal and J-bent terminals for stable PCB mounting
5 High durability: Supports up to 2,000,000 operating cycles for long-term use
6 Blue push plate color for clear visual differentiation
注意事项 PRECAUTIONS
1 Do not use in applications where product failure may cause bodily harm or property damage, including but not limited to medical devices, transportation equipment, emergency-response systems, and other safety-critical applications.
2 Avoid using in corrosive gas environments, direct sunlight, excessive shock/vibration, or temperatures outside the range of -40°C to +85°C (operating) or -40°C to +85°C (bulk storage)/-20°C to +60°C (taping storage)
3 Follow recommended reflow soldering conditions; do not use water-soluble flux cleaning after soldering unless explicitly confirmed compatible
4 Use test poles that comply with specifications (e.g., φ3±0.5mm for 2.5mm height type, leaning angle within ±4 degrees relative to vertical)
5 Store in original packaging; avoid long-term storage over 6 months. For optimal solderability, use within 3-6 months after delivery and keep in an environment with temperature -10°C~+40°C and humidity ≤85% RH
6 Prevent electrostatic discharge during handling; do not apply overvoltage/overcurrent beyond rated specs (10µA/2V DC to 20mA/15V DC resistive load)

EVQ-P0P02B
价格:¥2.89
购买数量
个
(2000个/圆盘,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐