领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ESTW024A0A41Z实物图
ESTW024A0A41Z商品缩略图

ESTW024A0A41Z

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:224.56价格含税(税率13%

品牌名称
ABB
商品型号
ESTW024A0A41Z
商品编号
C6554291
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(36/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: ABB; Model: ESTW024A0A41Z
2 Type: Isolated DC-DC converter module (1/8th brick form factor)
3 Electrical specs: Input voltage range 36-75Vdc; Output voltage 5Vdc (adjustable 90-110% of nominal), output current 24A (120W max)
4 Efficiency: Over 91% at full load (48V input)
5 Compliance: RoHS 6/6 (-Z version), REACH compliant; Certified to UL62368-1, CSA C22.2 No.62368-1, VDE 0868-1/A11:2017; CE marked (2014/35/EU); Meets ETSI 300-132-2; 2250Vdc isolation (IEEE802.3 PoE standard); ISO9001/ISO14001 certified manufacturing
6 Key features: Ultra-wide input range, tight regulation (line/load/temp), remote sense, constant switching frequency, positive remote on/off (optional negative), overcurrent/overvoltage/overtemperature protection (auto-restart optional), wide operating temp (-40°C to +85°C), DOSA compliant footprint (58.4x22.8x8.9mm), suitable for cold wall cooling with gap pad, open frame through-hole packaging for space efficiency

使用场景 APPLICATIONS

1 Distributed power architectures in industrial and telecom systems
2 Wireless network equipment (base stations, routers)
3 Enterprise networks including Power over Ethernet (PoE) switches and access points
4 Industrial equipment (PLCs, motor drives, sensors)
5 Embedded systems requiring stable 5V power from a wide DC input source
6 Harsh environment applications (due to -40°C to +85°C operating temp range)

注意事项 PRECAUTIONS

1 The module is not internally fused; always install an input line fuse (max15A fast-acting) in the ungrounded lead
2 For safety agency compliance, follow spacing/separation requirements of UL62368-1, CSA C22.2 No.62368-1, and VDE0868-1/A11:2017
3 If input is non-SELV (60-75Vdc): Ensure input has reinforced insulation from hazardous voltages; ground one VIN pin and one VOUT pin or keep both floating; input pins must not be operator-accessible; perform system-level SELV test to verify no hazardous voltage appears at output under single fault
4 Do not ground input pins without grounding output pins (risk of non-SELV voltage at output)
5 When using remote sense and trim, ensure maximum output power does not exceed rated (5V×24A=120W)
6 Thermal protection: Do not exceed reference temperatures (open frame:120°C/124°C; with heatplate:98°C); use appropriate cooling (natural/forced convection, cold wall with gap pad like Bergquist GP2500S20)
7 Soldering guidelines: Follow recommended profiles (Pb-free or Sn/Pb); contact GE sales rep for baking instructions if using paste-in-hole process; use nozzle size6-9mm diameter (or up to11x9mm oval) for pick-and-place; avoid peak temperatures beyond specified limits
8 Post-solder cleaning: Adhere to guidelines to prevent reliability issues
9 EMC compliance: Use the suggested FLT012A0 filter to meet EN55032 Class B conducted emission limits
10 Remote on/off: For positive logic, leave the pin open if unused; for negative logic, short it to VIN(-)
11 Input undervoltage lockout: The module disables below the lockout threshold and resumes operation only when input voltage exceeds the turn-on threshold
ESTW024A0A41Z实物图

ESTW024A0A41Z

价格:224.56

购买数量

(36/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐