领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
TL1100CF160Q.08RED实物图
TL1100CF160Q.08RED商品缩略图

TL1100CF160Q.08RED

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:7.81价格含税(税率13%

品牌名称
E-Switch
商品型号
TL1100CF160Q.08RED
商品编号
C6553835
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(128/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Reliable dome contact technology ensures stable and consistent electrical connections
2 Strong tactile feedback provides clear confirmation of switch actuation
3 Compact 12mm x12mm size, suitable for space-constrained applications
4 Long service life: up to 10,000 operational cycles for durable performance
5 Electrical specifications: Contact rating of 50mA @12VDC, insulation resistance ≥100MΩ (min), dielectric strength of 250VAC
6 Wide operating temperature range: -20°C to 70°C, adaptable to various environmental conditions
7 High-quality materials: Housing, actuator and cover made of polyester; contacts use silver-plated phosphor bronze; terminals are silver-plated copper alloy for good conductivity and corrosion resistance
8 Red actuator color for easy visual identification in assembly or operation

使用场景 APPLICATIONS

1 Telecommunications equipment: Used in routers, modems and communication terminals for control and function selection
2 Consumer electronics: Applied in TV remotes, gaming controllers, audio devices and home appliances for user interaction
3 Automotive systems: Integrated into infotainment panels, dashboard controls and vehicle diagnostic tools
4 Medical devices: Utilized in diagnostic instruments, patient monitoring equipment and laboratory analyzers for precise operation
5 Testing and measurement instruments: Found in lab equipment, calibration tools and industrial measurement devices for input control
6 Computer peripherals: Used in mechanical keyboards, mice, external hard drives and printer controls for user input

注意事项 PRECAUTIONS

1 Installation: Ensure correct alignment with PCB mounting holes; use soldering temperatures and times compatible with the switch's terminals to avoid overheating damage
2 Operation: Do not apply force exceeding the specified operating force (160gf for this model) to prevent actuator or contact damage
3 Environmental protection: Avoid exposing the switch to dust, moisture or corrosive substances to maintain insulation and contact performance
4 Voltage and polarity: Operate within the rated voltage (12VDC max) and ensure correct polarity to prevent electrical failure
5 Storage: Store in a dry, cool environment (-20°C to70°C) when not in use, away from direct sunlight and extreme temperatures
TL1100CF160Q.08RED实物图

TL1100CF160Q.08RED

价格:7.81

购买数量

(128/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐