领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
TL-N10ME1-M1J 0.3M实物图
TL-N10ME1-M1J 0.3M商品缩略图

TL-N10ME1-M1J 0.3M

  • 工业品

价格:1138.84价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
TL-N10ME1-M1J 0.3M
商品编号
C6553799
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand and model: OMRON TL-N10ME1-M1J 0.3M rectangular proximity sensor
2 Sensing performance: 10mm ±10% sensing distance (ferrous metal), set distance range 0-8mm, differential travel ≤15% of sensing distance, response frequency up to 500Hz
3 Electrical specifications: DC 3-wire NPN NO output, operating voltage 10-30VDC (ripple ≤10% p-p), load current up to 200mA at 24VDC, residual voltage ≤1V
4 Environmental resistance: IP67 protection (dust-tight and water-submersible), oil-resistant (in-house standard), operating temperature -25~70°C (no icing/condensation), humidity 35-95% (no condensation)
5 Mechanical durability: Vibration resistance (10-55Hz,1.5mm double amplitude for 2h each X/Y/Z), shock resistance (500m/s² 10 times each X/Y/Z)
6 Installation convenience: Pre-wired with 0.3M cable, includes mounting bracket and M4×30 Phillips screws for direct metal mounting
7 Protection functions: Reverse polarity protection and surge suppressor to prevent damage from incorrect wiring or voltage spikes

使用场景 APPLICATIONS

1 Industrial automation lines: Limit control for conveyor belt workpiece positioning, counting passing metal components
2 Machine tools: Detecting presence/absence of ferrous workpieces in lathes, milling machines, or drilling equipment
3 Packaging machinery: Counting packaged metal items (e.g., cans, metal lids) or positioning packaging materials
4 Material handling systems: Triggering actions in robotic arms or AGVs when metal parts are detected
5 Printing equipment: Positioning metal plates or detecting edge of metal substrates
6 Food processing lines: Oil-resistant design suitable for detecting metal components in oil-exposed environments (e.g., fried food packaging)

注意事项 PRECAUTIONS

1 Do not use for safety-critical applications (directly/indirectly ensuring human safety) as it is not rated for such purposes
2 Avoid short-circuiting the load or supplying power without load to prevent sensor damage
3 Maintain minimum clearances from surrounding metal (40mm for TL-N10ME@ from metal surfaces) to avoid performance degradation
4 Prevent mutual interference: Keep 120mm between side-by-side sensors and 60mm between face-to-face sensors; use different frequency models if closer installation is needed
5 Tighten mounting screws to 0.9-1.5 N·m to avoid casing damage
6 For non-ferrous metals (aluminum, copper), refer to engineering data for reduced sensing distance values
7 Ensure correct wiring polarity (brown: +V, blue: 0V, black: output) to activate reverse polarity protection
8 Avoid exposing to environments with icing, condensation, or temperatures beyond -25~70°C
TL-N10ME1-M1J 0.3M实物图

TL-N10ME1-M1J 0.3M

价格:1138.84

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐