领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
TDR 3-4811实物图
TDR 3-4811商品缩略图

TDR 3-4811

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:201.72价格含税(税率13%

品牌名称
TRACO POWER
商品型号
TDR 3-4811
商品编号
C6552268
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact THD package design, optimized for space-constrained high-end electronic applications
2 Wide 2:1 input voltage range (36-75VDC for TDR3-4811 model) to accommodate varying power sources
3 Fully regulated output voltage (5VDC nominal for TDR3-4811) with ±1% set accuracy, ensuring stable power supply
4 Low ripple and noise performance, minimizing interference to sensitive components
5 Broad operating temperature range (-40°C to +85°C) without derating, suitable for harsh industrial and outdoor environments
6 High I/O isolation voltage (1600VDC), enhancing system safety and reducing cross-interference
7 Continuous short-circuit protection with automatic recovery, protecting the converter and connected devices
8 Remote On/Off control function, enabling flexible power management in system designs
9 Fully RoHS compliant, meeting global environmental standards
10 3-year product warranty, providing reliable after-sales support

使用场景 APPLICATIONS

1 Communication equipment: Powering signal processing modules, transceivers, or control circuits in telecom base stations, routers, and network switches
2 Industrial automation: Integration into PLCs, industrial sensors, motor control units, and factory automation systems
3 Test and measurement instruments: Supplying stable power to oscilloscopes, data loggers, signal analyzers, and precision measuring devices
4 Embedded systems: Ideal for compact IoT gateways, portable monitoring tools, and consumer electronics requiring efficient power conversion
5 Laboratory instrumentation: Used in precision testing devices and research equipment

注意事项 PRECAUTIONS

1 Ensure input voltage remains within the specified range (36-75VDC for TDR3-4811) to prevent converter damage
2 Operate within the recommended temperature range (-40°C to +85°C); refer to TRACO's application notes for derating guidelines if case temperature exceeds limits
3 The remote On/Off control requires proper circuit configuration (e.g., current-controlled remote with 2-4mA open circuit current; consult TRACO's remote control documentation for details)
4 Do not exceed the isolation test voltage (1600VDC) during installation or maintenance
5 Continuous short-circuit protection is provided, but prolonged short-circuit conditions should be avoided to prevent overheating
6 Store the converter in a dry environment with temperature between -40°C and +125°C when not in use
7 Follow PCB mounting guidelines (THD through-hole design) and recommended soldering profiles (lead-free wave soldering: 265°C for max 10s)
8 Dispose of the converter according to local environmental regulations due to RoHS compliance
9 For warranty claims, contact TRACO POWER with the product order code and proof of purchase
TDR 3-4811实物图

TDR 3-4811

价格:201.72

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐