领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
EI1808NPOSS-1实物图
EI1808NPOSS-1商品缩略图

EI1808NPOSS-1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:579.78价格含税(税率13%

商品型号
EI1808NPOSS-1
商品编号
C6547629
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Carlo Gavazzi Computing Solutions
2 Model: EI1808NPOSS-1
3 Type: Inductive proximity sensor with stainless steel housing
4 Housing: Cylindrical stainless steel (1.4301) body, M18 diameter
5 Rated operating voltage: 12-36 VDC (ripple up to 10% allowed)
6 Rated operating current: ≤200 mA continuous
7 No-load supply current: Output ON <6.5 mA; Output OFF <2.7 mA
8 Voltage drop: ≤2.0 VDC at maximum load
9 Protection functions: Short-circuit protection, transient voltage protection (≥700V 0.5J), reverse polarity protection
10 EMC compliance: Approved according to EN 50081 and EN50082 standards
11 Power-on delay: ≤10 ms
12 Operating cycle frequency: 500 Hz
13 Output indication: Yellow LED for output ON status
14 Sensing parameters: Rated sensing distance (Sn)=8 mm; Assured operating distance (Sa)=0 to ≤0.81×Sn (~6.48 mm); Repeat accuracy ≤5%; Hysteresis up to 15% of sensing distance
15 Environmental protection: IP67 (NEMA 1,3,4,6,13)
16 Connection: 2m long grey PVC oil-proof cable with 3×0.3 mm² conductors
17 Approvals: CE marked, UL and CSA certified

使用场景 APPLICATIONS

1 Conveyor belt systems: Detect presence/absence of metal parts (e.g., automotive components, metal packaging) to control belt movement or trigger downstream processes
2 Machine tools: Position metal workpieces in CNC machines, lathes, or milling machines for precise operation initiation or tool change signals
3 Assembly lines: Verify correct installation of metal fasteners (screws, nuts) in products to ensure quality control
4 Material handling equipment: Detect metal pallets or containers in warehouses/distribution centers for automated sorting or storage
5 Packaging machinery: Check for presence of metal seals on packages before final sealing to prevent defective products
6 Robotic systems: Provide position feedback of metal targets to guide robotic arm movements for accurate picking/placing operations

注意事项 PRECAUTIONS

1 Installation: Separate sensor cables from power cables (e.g., motor or heater cables) by at least 20 cm to avoid inductive voltage interference
2 Cable handling: Do not pull the sensor cable forcefully; avoid repeated flexing if mounted on mobile carriers
3 Sensing area protection: Do not use the sensor as a mechanical stop to prevent physical damage to the sensing head
4 Power supply: Use DC power supplies ≥SS130/140; for amplifier relays, use power supplies ≥SV190
5 Polarity: Ensure correct polarity when connecting to power supply (reverse polarity is protected but may prevent normal operation)
6 Operating environment: Avoid exposing the sensor to temperatures outside the range of -25°C to +70°C (storage temp: -40°C to +85°C)
7 Cleaning: Use non-corrosive cleaning agents for the sensor surface; avoid abrasive materials that could scratch the stainless steel housing
EI1808NPOSS-1实物图

EI1808NPOSS-1

价格:579.78

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐