领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2E-X14MD1-M1实物图
E2E-X14MD1-M1商品缩略图

E2E-X14MD1-M1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:847.06价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2E-X14MD1-M1
商品编号
C6546000
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: E2E-X14MD1-M1, unshielded DC 2-wire proximity sensor with self-diagnosis output
2 Sensing performance: Detects ferrous metals, sensing distance of 14mm ±10%, set distance range 0 to11.2mm
3 Environmental resistance: Oil-resistant PVC cable (standard), sensing surface resistant to cutting oil; IP67 protection rating (dust-tight and water-resistant)
4 Indicators: Operation indicator (red) for status display, setting indicator (green) to identify stable sensing area
5 Self-diagnosis function: Diagnostic output detects coil burnout or unstable sensing area (activation delay:0.3-1s)
6 Connection: M12 metal connector (requires separate sensor I/O connector like XS2F-D421 series); cable extension allowed (control output up to200m, diagnostic up to100m with metal conduit)
7 Mechanical design: M18×P1 thread, nickel-plated brass case/clamping nuts, PBT sensing surface, zinc-plated iron toothed washer; two clamping nuts for secure mounting
8 Protection circuits: Surge suppressor, load short-circuit protection (for control and diagnostic outputs)
9 Temperature influence: ±15% max of sensing distance at23°C within -25 to70°C
10 Voltage influence: ±1% max of sensing distance at rated voltage within ±15% range
11 Insulation resistance: ≥50MΩ (500VDC between current-carrying parts and case)
12 Dielectric strength:1000VAC (50/60Hz for1min between current-carrying parts and case)
13 Vibration resistance:10-55Hz,1.5mm double amplitude for2h each in X/Y/Z directions
14 Shock resistance:1000m/s²,10 times each in X/Y/Z directions
15 Weight (packed): Connector model approx.40g

使用场景 APPLICATIONS

1 Manufacturing assembly lines: Detect presence/absence of ferrous metal parts (bolts, nuts, components) on conveyor belts
2 Machine tools: Monitor workpiece or tool position in CNC machines, lathes, milling machines (resistant to cutting oil)
3 Packaging systems: Identify ferrous metal packaging materials (cans, foil) or components in packaging lines
4 Material handling: Automated warehouses/sorting systems to detect ferrous metal items on pallets/bins
5 Automotive production: Check presence of metal parts (engine components, chassis parts) during assembly or quality control
6 Printing/paper industry: Detect ferrous metal rollers or parts in printing machines

注意事项 PRECAUTIONS

1 Installation guidelines:
2 Mutual interference: Maintain face-to-face distance ≥200mm (100mm if using different frequency models), side-by-side ≥110mm (60mm if different frequency)
3 Mounting hole:18.5mm diameter (tolerance +0.5/0mm)
4 Tightening torque: Follow specs for M18 thread (avoid over-tightening)
5 Surrounding metal: Keep clearances as per guidelines to prevent performance degradation
6 Operation tips:
7 Voltage range:12-24VDC (ripple ≤10% p-p; operating range10-30VDC)
8 Load current:3-100mA (diagnostic output ≤50mA)
9 Ambient conditions: Operating temp -25~70°C (no icing/condensation), storage -40~85°C; humidity35-95% (no condensation)
10 Self-diagnosis: If diagnostic output activates, check for coil burnout or unstable sensing area
11 Maintenance:
12 Clean sensing surface with dry cloth (avoid abrasives)
13 Protect cable from excessive bending/pulling; use cable protector to prevent disconnection
14 Ensure connectors are sealed to maintain IP67 rating
15 Safety warnings:
16 Do not use in life/property risk applications without system-level safety design
17 Do not short-circuit load (risk of explosion/burning)
18 Do not power sensor without load (may damage sensor)
E2E-X14MD1-M1实物图

E2E-X14MD1-M1

价格:847.06

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐