领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2E-X10E1实物图
E2E-X10E1商品缩略图

E2E-X10E1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:621.7价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2E-X10E1
商品编号
C6545995
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Detects ferrous metals with high accuracy
1 Provides models with different frequencies to avoid mutual interference between multiple sensors
2 Superior environmental resistance: standard cable uses oil-resistant PVC material, and the sensing surface is resistant to cutting oil, suitable for harsh industrial settings
3 Equipped with a standard cable protector to reduce cable disconnection risks
4 Enhanced oil resistance: insulation service life is 2 to 3 times longer than oil-resistant vinyl chloride cables
5 High cable flexibility: approximately twice that of vinyl chloride cables, maintaining flexibility even at -40°C low temperatures

使用场景 APPLICATIONS

Industrial assembly lines: Detecting presence/absence of ferrous metal workpieces
1 Conveyor systems: Counting ferrous items or verifying their position
2 Machine tools: Sensing metal tool/workpiece positions for precise operation
3 Packaging machinery: Checking metal components in packaged products for quality control
4 Automotive production: Detecting metal parts during assembly to prevent missing components
5 Material handling: Confirming correct position of metal pallets/containers before handling

注意事项 PRECAUTIONS

Do not use for safety applications involving personal safety
1 Do not exceed rated ambient conditions
2 Maintain required clearances when mounting in metal panels to avoid performance issues
3 Do not short-circuit the load (risk of explosion/burning)
4 Do not supply power without a load (may damage the sensor)
5 For PLC connections, ensure PLC specs meet sensor requirements (ON voltage, OFF current, ON current)
6 Keep mutual interference distances when installing multiple sensors, or use different frequency models
7 Tighten nuts with appropriate torque (avoid excessive force)
8 Follow cable extension limits (e.g., up to 200m with metal conduit for some models)
E2E-X10E1实物图

E2E-X10E1

价格:621.7

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐