领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
DHR 200 C420实物图
DHR 200 C420商品缩略图

DHR 200 C420

  • 工业品

价格:1453.96价格含税(税率13%

品牌名称
LEM(莱姆)
商品型号
DHR 200 C420
商品编号
C6540034
商品毛重

1克(g)

  • 广东仓0

购买数量

(6/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: LEM (莱姆), Model: DHR200 C420
2 Function: Electronic measurement of DC and distorted AC waveform currents, with galvanic isolation between primary (power) and secondary (measurement) circuits
3 Output: True RMS 4-20mA DC signal
4 Primary electrical parameters: Nominal DC & AC current (I_pn) 200A, maximum peak AC current (I_pk)800A
5 Electrical specifications: Load resistance <300Ω, supply voltage range +20V DC to +50V DC, current consumption ≤30mA + output current, output current limitation <25mA
6 Performance indicators: Accuracy ±1% of I_pn at 25°C (excluding offset), linearity error ±1.0% of I_pn, output offset ±1.0mA at 25°C, frequency bandwidth DC to 20,000 Hz (±1dB)
7 Isolation characteristics: Rated isolation voltage300V (reinforced isolation per IEC61010-1), impulse withstand voltage4.0kV, creepage distance7.2mm, clearance distance7.3mm
8 Mechanical design: Large aperture compatible with cables up to0.52mm², panel mounting (M4 screws, torque0.75Nm ±20%), protection degree IP20
9 Certifications: CE, RoHS, UL recognized,5-year warranty

使用场景 APPLICATIONS

1 VFD controlled loads: Monitor the operation status of VFD outputs and attached loads (e.g., motors)
2 SCR controlled loads: Accurate measurement of phase angle fired or burst fired currents (faster response than average measurement)
3 Switching power supplies and electronic ballasts: True RMS sensing for precise power measurement
4 Energy and automation domain: Industrial energy management systems, factory automation equipment, building power monitoring systems

注意事项 PRECAUTIONS

1 Installation and operation must be performed by qualified personnel with appropriate training
2 Observe all relevant national regulations during installation and operation
3 Use the transducer in equipment complying with applicable standards and safety requirements
4 Beware of electrical shock: Some parts may carry hazardous live voltage; take necessary protective measures
5 Do not operate if the jaw opening (split core version) is open or the enclosure is not closed
6 Disconnect main power before installation/maintenance unless no live parts are nearby and regulations are followed
7 Optimal dynamic performance when primary busbar fully fills the aperture
8 Primary busbar temperature must not exceed80°C
DHR 200 C420实物图

DHR 200 C420

价格:1453.96

购买数量

(6/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐