我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
DCM3623T50M06A8M00实物图
DCM3623T50M06A8M00商品缩略图

DCM3623T50M06A8M00

  • 工业品

价格:2094.01价格含税(税率13%

品牌名称
VICOR
商品型号
DCM3623T50M06A8M00
商品编号
C6539471
商品毛重

1克(g)

现货: 0

购买数量

(25/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated, regulated DC-DC converter
2 Continuous power output up to 180W, continuous current up to 36.00A
3 Peak efficiency of 91.9%, power density of 463W/in³
4 Wide input voltage range: 16–50VDC
5 Safety Extra Low Voltage (SELV) 5.0V nominal output
6 2250VDC isolation voltage
7 Zero Voltage Switching (ZVS) high-frequency switching, enabling low-profile, high-density filtering
8 Optimized for array operation: up to 8 units can be connected (total 1440W) without power de-rating, supporting dissimilar line voltages across the array
9 Fully operational current limit function
10 Multiple protection mechanisms: overvoltage (OV), overcurrent (OC), undervoltage (UV), short circuit, and thermal shutdown
11 Adopts Vicor ChiP™ packaging technology, offering flexible thermal management with low top and bottom surface thermal impedances

使用场景 APPLICATIONS

1 Industrial automation: Stable power supply for factory automated production lines, sensor networks, and robotic equipment
2 Process control: Power modules for measurement instruments, control panels, and data acquisition systems in industrial processes
3 Transportation and heavy equipment: On-board power solutions for commercial vehicles, construction machinery, and logistics vehicle electrical systems
4 High-power applications: Array operation for scenarios requiring large power output, such as industrial power distribution systems and heavy-duty equipment backup power

注意事项 PRECAUTIONS

1 Input voltage must be within the 16–50VDC range; exceeding this may cause module damage
2 External output capacitor: Use electrolytic or tantalum capacitors with capacitance between 1000–20000µF and ESR of at least 10mΩ
3 Thermal management: Ensure effective cooling via top surface, bottom surface, or leads to keep the internal temperature within the specified operating range
4 Fault handling: Output overvoltage protection (OVP) is latched; reset by disabling the EN pin or cutting off input power. Undervoltage (UVLO) and overvoltage (OVLO) protections will automatically recover when the voltage returns to the valid range
5 Array operation: Each module requires a separate input filter; add an output inductor before bussing outputs. Isolate signal pins if common-mode chokes are used
6 Soft-start phase: The maximum load current is limited until the output voltage reaches the threshold (VOUT-FL-THRESH); avoid applying full load during this phase
7 Light-load operation: When the load is less than 10% of the rated current, the output voltage may rise by up to 1.32V; verify compatibility with connected devices
DCM3623T50M06A8M00实物图

DCM3623T50M06A8M00

价格:2094.01

购买数量

(25/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐