领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CRD4110-1实物图
CRD4110-1商品缩略图

CRD4110-1

  • 工业品

价格:1878.7价格含税(税率13%

品牌名称
CR Magnetics Inc.
商品型号
CRD4110-1
商品编号
C6538144
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: CR Magnetics Inc. Model: CRD4110-1 (single element type)
2 Mounting: Compatible with 35mm DIN Rail or Panel Mount
3 Sensing: True RMS current measurement per phase; single element with 26" (6.5cm) window, AC current range of 1 to 25A AC
4 Digital functionality: Uses digital technology to measure voltage, current, power frequency and energy in single-phase applications; data streamed over RS485 IEEE bus for multi-transducer communication
5 LED indicators: Red LED flashes when power is connected; Red & Green LEDs flash during communication
6 Power supply: 24VDC (supports ±10% tolerance)
7 Compliance: CE and ROHS certified
8 Precision: Basic accuracy of 0.5%, thermal drift of 500PPM/°C, response time of up to 250ms (0.90% FS)
9 Additional features: Can be paired with external current transformers; connection diagram printed on the case; supports ASCII-based control or modified MODBUS-based control (MODBUS requires 'M' suffix)
10 Suitable for applications where AC current waveforms are not purely sinusoidal

使用场景 APPLICATIONS

1 Sub-metering in industrial or commercial electrical systems
2 Motor load monitoring for manufacturing equipment
3 Uninterruptible Power Systems (UPS) performance tracking
4 Remote monitoring of distributed electrical loads
5 Load shedding control in power distribution networks
6 Energy management for office complexes or factories
7 Plant-wide or zone-based electrical system monitoring
8 Scenarios requiring accurate measurement of non-sinusoidal AC currents

注意事项 PRECAUTIONS

1 Installation: Follow the connection diagram printed on the case; ensure proper mounting (35mm DIN Rail or Panel Mount)
2 Power supply: Use a 24VDC power source within ±10% tolerance to avoid damage
3 Current range: Do not exceed the rated AC current range (1-25A AC)
4 Communication: For MODBUS-based control, select the part number with an 'M' suffix (e.g., CRD4110-5-M)
5 Maintenance: Clean only with a water-dampened cloth; avoid harsh chemicals
6 Environment: Operate within the temperature range of 0°C to +60°C and relative humidity of 5% to 95% (non-condensing)
7 Compliance: Adhere to local electrical safety regulations during use
CRD4110-1实物图

CRD4110-1

价格:1878.7

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐