领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CFM21S090-E实物图
CFM21S090-E商品缩略图

CFM21S090-E

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:121.39价格含税(税率13%

品牌名称
Cincon
商品型号
CFM21S090-E
商品编号
C6533410
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(11/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cincon, Model: CFM21S090-E
2 Universal AC input range:90-264Vac, compatible with global voltage standards
3 Miniature size and low profile (0.8 inches), suitable for space-constrained applications
4 Industry-standard pinout design, facilitating easy integration into existing circuits
5 High efficiency up to85%, reducing energy consumption and heat generation
6 Multiple installation options: On-board, connector, screw terminal, or encapsulated type, adapting to diverse usage scenarios
7 Comprehensive protection mechanisms: Continuous short circuit protection and overvoltage protection, enhancing device safety
8 Low no-load input power (<=0.3W), minimizing standby energy loss
9 Low leakage current (<=0.1mA), meeting strict safety requirements
10 Safety certifications: IEC/EN/UL60601-1, ensuring reliability for medical and sensitive applications
11 Model-specific parameters: Output voltage9V, max load2.3A, rated power20.7W, ripple&noise90mV, voltage accuracy±1%, efficiency81%

使用场景 APPLICATIONS

1 Medical equipment: Applicable to patient monitors, infusion pumps, diagnostic devices, and other medical instruments that require stable and safe power supply (compliant with medical safety standards)
2 Industrial automation: Used in PLCs, sensors, control panels, and automation systems for reliable power support
3 Consumer electronics: Integrated into small household appliances, portable devices, and digital products to provide efficient power conversion
4 Telecom and communication: Suitable for small routers, modems, and communication modules, ensuring continuous and stable operation
5 Test and measurement: Used in oscilloscopes, digital meters, and laboratory instruments that demand precise voltage output
6 Embedded systems: Ideal for IoT devices, single-board computers, and embedded controllers due to compact size and standard pinout

注意事项 PRECAUTIONS

1 Installation: Follow the mechanical dimensions of the E type (2.53x1.74x0.77 inches) to ensure proper fit and avoid mechanical interference
2 Operating temperature: Use within the range of -25~70°C; derate the load according to the derating curve when the ambient temperature exceeds60°C
3 Cooling: Rely on natural convection for heat dissipation; ensure adequate airflow around the module to prevent overheating
4 Electrical safety: Do not exceed the maximum input voltage (264Vac) or maximum load current (2.3A) to avoid damage to the module
5 Wiring: Use wires of appropriate gauge (18-26 AWG) for AC and DC connections as specified in the mechanical specifications
6 Storage conditions: Store the module in a dry environment with a temperature range of -40~85°C and relative humidity ≤95% (non-condensing)
7 Modification: Do not disassemble or modify the module; any unauthorized changes may invalidate safety certifications and cause hazards
8 Leakage current: For medical applications, ensure the leakage current complies with local safety regulations to protect users
CFM21S090-E实物图

CFM21S090-E

价格:121.39

购买数量

(11/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐