我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CCH600PS12实物图
CCH600PS12商品缩略图

CCH600PS12

  • 工业品

价格:3301.36价格含税(税率13%

品牌名称
XP Power
商品型号
CCH600PS12
商品编号
C6528811
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Baseplate cooled design for efficient heat dissipation
2 High efficiency up to 90% to reduce energy consumption
3 Wide operating temperature range: -40°C to +85°C, suitable for harsh environments
4 Supports multiple protection functions: power fail, inhibit, over-temperature, and current share
5 Includes 5V standby output for auxiliary power needs
6 3-year warranty for reliable after-sales support
7 Input voltage range: 90-264VAC, compatible with global power grids
8 Output specifications: 12V DC at 50A, 5V standby at 0.5A
9 Isolation ratings: 800V DC output to output, 1500V DC output to ground, 3000V DC input to ground
10 Compliance with safety standards like IEC60950, UL60950-1, TUV EN60950-1
11 Low ripple and noise: typically 1% pk-pk for main output, ensuring stable power supply
12 Fast transient response: 1% max deviation for 50-75% to 50% load change in 500µs
13 Overvoltage protection: 20-100% bandwidth, recycle input to reset
14 Overcurrent protection: constant current limit (105-110% typical)

使用场景 APPLICATIONS

1 Industrial automation systems: Provides stable power for PLCs, motor drives, and control modules in manufacturing plants
2 Test and measurement equipment: Reliable DC power supply for precision instruments and lab devices
3 Telecommunications infrastructure: Suitable for outdoor or enclosed telecom cabinets with varying temperature conditions
4 Ruggedized electronic systems: Used in field operations where equipment is exposed to extreme temperatures (-40°C to +85°C)
5 Control panels: Power source for industrial control panels in harsh environments
6 Embedded systems: Auxiliary power for embedded devices requiring standby power and multiple protection functions

注意事项 PRECAUTIONS

1 Ensure proper heat dissipation: The baseplate cooled design requires a suitable heatsink to maintain the baseplate temperature below 85°C; refer to the long-form datasheet for heatsink calculation details
2 Input voltage compatibility: Verify that the input voltage matches the 90-264VAC range before connection
3 Connector usage: Use the specified connectors (signal connector: MOLEX 87383-1020, input connector: MATE-N-LOK 350876-1) for secure and compliant connections
4 Protection function handling: In case of overvoltage or overcurrent events, recycle the input power to reset the protection mechanisms
5 Standby output: The 5V standby output provides auxiliary power even when the main output is off; ensure it is used within the specified 0.5A limit
6 Operating environment: Avoid exposing the device to condensation or high humidity (operating humidity: 0-95% RH non-condensing)
7 Guarantee conditions: The 3-year warranty covers manufacturing defects; improper installation or usage may void the warranty
8 Static discharge: Handle the device with anti-static precautions to prevent damage to internal components
CCH600PS12实物图

CCH600PS12

价格:3301.36

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐