- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact half-brick form factor, standard size for telecommunication market
2
High efficiency up to 88% typical (at rated input/output and load)
3
High density and reliability: No built-in aluminum or tantalum electrolytic capacitors
4
Built-in protection circuits: Overcurrent (auto-recover over 105% rating), overvoltage, and thermal protection
5
Integrated functions: Remote ON/OFF control (negative logic L:ON, H:OFF) and remote sensing
6
Mechanical design: Equipped with M3 tapped mounting holes (max screwing torque:0.49N•m)
7
Compliance and certifications: CE, Low Voltage Directive, RoHS, UKCA, Electrical Equipment Safety Regulations; Safety approvals including UL60950-1, C-UL, TuV
8
5-year warranty
9
Electrical specs: Input DC36-76V, output 24V (adjustable range:14.4-26.4V), output current:2.1A
10
Cooling: Conduction cooling via aluminum base plate
使用场景 APPLICATIONS
1
Telecommunication infrastructure: Base stations, routers, switches, optical communication devices
2
Industrial automation: PLCs, DCS systems, motor drives, sensor networks
3
Data centers: Server racks, storage equipment, network switches
4
Embedded systems: Industrial PCs, embedded controllers, IoT gateways
5
Transportation electronics: Railway signaling, vehicle-mounted communication devices
6
Test and measurement instruments: Oscilloscopes, signal generators
7
Medical equipment: Auxiliary power for non-critical devices (compliant with safety standards)
注意事项 PRECAUTIONS
1
Must use conduction cooling (heat dissipation from aluminum base plate to attached heat sink)
2
Follow derating curves based on aluminum base plate temperature to avoid excessive ripple/noise
3
Avoid routing DC input/output patterns under the module to reduce noise
4
Use copper patterns on PCB as shield, connected to CASE pin or mounting hole
5
Do not apply excessive stress to input/output pins; avoid bending/pulling leads
6
Soldering temp limits: Flow soldering (260°C up to15s), soldering iron (26W,450°C up to5s)
7
Use mounting holes to fix the module before soldering pins to reduce stress
8
Read instruction manual and pre-use guidelines before operation
9
Minimize temperature fluctuations to extend thermal fatigue life

CBS504824-F6
价格:¥831.19
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐