- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact half-brick size (standard for telecom market), dimensions 57.9×12.7×61.0mm, weight up to 83g
2
High reliability: No built-in aluminum or tantalum electrolytic capacitors
3
Built-in protection circuits: Overcurrent (automatic recovery over 105% rating), overvoltage, thermal protection
4
Functionalities: Remote ON/OFF (negative logic: L=ON, H=OFF), remote sensing, output voltage adjustable via external resistor
5
Certifications: CE, UKCA, UL60950-1, C-UL, TuV, RoHS, Low Voltage Directive, Electrical Equipment Safety Regulations compliant
6
Long warranty: 5-year warranty
7
Cooling method: Conduction cooling via aluminum base plate
8
Wide operating temperature range: -40°C to +100°C
9
Low ripple and noise: Ripple up to 80mVp-p (-20 to +100°C for CBS50242R5)
10
High efficiency: Up to 77% typical (for CBS50242R5 at rated input/output)
11
Wide input voltage range: 18-36V DC (for CBS50 series)
12
Isolated design
13
Mounting holes: M3 tapped holes for secure installation
使用场景 APPLICATIONS
1
Telecommunication equipment: Base stations, routers, switches (fits standard half-brick size)
2
Industrial automation: PLCs, DCS systems, industrial control panels (wide temp range and high reliability)
3
Network devices: Data center servers, network storage (stable power conversion)
4
Embedded systems: Test and measurement instruments, industrial embedded devices (precise voltage output)
5
Transportation: Railway signaling systems, in-vehicle electronics (operates at -40°C to +100°C)
6
Renewable energy: Solar power control units, wind turbine electronics (reliable DC-DC conversion)
注意事项 PRECAUTIONS
1
Cooling: Must use conduction cooling (attach heat sink to aluminum base plate); follow derating curves based on aluminum base plate temperature (avoid hatched areas to prevent excessive ripple/noise)
2
Mounting: Fix the module with screws (max torque 0.49N•m) before soldering pins; leave space between multiple modules for ventilation; keep input/output patterns away from the module (do not pass under it); use copper shield pattern connected to CASE pin/mounting hole for noise reduction; for CBS350/450 with "-T" option, connect mounting hole to grounding capacitor CY
3
Pin handling: Do not apply excessive stress to pins (max force: +VOUT/-VOUT <39.2N, others <19.6N); PCB mounting hole diameter should be 3.5mm
4
Soldering: Flow soldering max 260°C for 15 seconds; soldering iron (26W) max450°C for5 seconds
5
Safety: Read instruction manual and safety documents before use; reduce temperature fluctuations to extend thermal fatigue life

CBS50242R5-RF2
价格:¥825.58
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐