我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CBS2002412-F6实物图
CBS2002412-F6商品缩略图

CBS2002412-F6

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:1056.03价格含税(税率13%

品牌名称
Cosel
商品型号
CBS2002412-F6
商品编号
C6528595
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact half-brick size (standard for telecommunication market)
2 High efficiency (87% typical for CBS2002412 model at rated input/output)
3 High density design, lightweight (max 83g)
4 High reliability: no built-in aluminum or tantalum electrolytic capacitors
5 Built-in protection circuits: overcurrent (auto recovery over 105% rating), overvoltage (13.8-16.8V for 12V output), thermal protection
6 Built-in remote ON/OFF (negative logic: L=ON, H=OFF) and remote sensing function
7 Equipped with M3 tapped mounting holes for easy installation
8 Compliance with multiple regulations: CE marking, Low Voltage Directive, RoHS Directive, UKCA marking, Electrical Equipment Safety Regulations, RoHS Regulations
9 Safety agency approvals: UL60950-1, C-UL recognized, TuV approved
10 Wide operating temperature range: -40°C to +100°C (aluminum base plate)
11 Vibration resistance:10-55Hz,5G (60min per X/Y/Z axis) and impact resistance:20G (11ms per axis)
12 Isolated DC-DC conversion, low profile design
13 5-year warranty for reliable long-term use
14 Conduction cooling method (heat dissipation via aluminum base plate to attached heat sink)
15 Specific electrical specs for CBS2002412: input DC18-36V, output12V/16.7A (max200.4W), line regulation ≤24mV max, load regulation ≤24mV max, ripple ≤120mVp-p (-20 to +100°C)

使用场景 APPLICATIONS

1 Telecommunication equipment: base stations, optical transceivers, network routers/switches
2 Industrial automation: PLCs (Programmable Logic Controllers), DCS (Distributed Control Systems), servo drives, industrial sensors
3 Test and measurement instruments: oscilloscopes, signal generators, power analyzers
4 Railway and transportation systems: on-board electronic devices, signal control systems
5 Medical devices: diagnostic equipment (compliant with safety regulations)
6 Renewable energy systems: solar inverters, battery management systems (BMS)
7 Industrial control panels and embedded systems
8 Telecom infrastructure and data centers

注意事项 PRECAUTIONS

1 Cooling: Use conduction cooling (attach heat sink to aluminum base plate; follow derating curves based on base plate temperature to avoid overheating)
2 Mounting:
3 Leave sufficient ventilation space when using multiple modules side by side to keep base plate temp within limits
4 Keep input/output patterns away from the module to reduce conducted/radiated noise
5 Use copper shield pattern on PCB connected to CASE pin or mounting hole to minimize high-frequency noise
6 For modules with "-T" option, use M3 tap on heat sink; for CBS350/450 models, connect mounting hole to grounding capacitor CY
7 Pin handling: Do not apply excessive stress to input/output pins (exceeds specified limits may damage internal connections; avoid bending/pulling leads)
8 Soldering: Follow recommended temps: flow soldering (260°C max for15s), soldering iron (26W:450°C max for5s)
9 Thermal management: Reduce temperature fluctuation range to extend thermal fatigue life (critical for frequent temp changes)
10 Avoid operation in hatched areas of derating curves (may cause high ripple/noise levels)
11 Read official instruction manual and safety guidelines before use
CBS2002412-F6实物图

CBS2002412-F6

价格:1056.03

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐