CAR0812FPB-Z01A
- 工业品
价格:¥1828.96价格含税(税率13%)
- 品牌名称
- ABB
- 商品型号
- CAR0812FPB-Z01A
- 商品编号
- C6528068
- 商品毛重
1克(g)
现货: 0
购买数量
(5个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Universal AC input range (85VAC to 264VAC) with power factor correction (PFC)
2
High efficiency: typically 92.5% at 50% load and 90.0% at 20% load
3
Main output: 12VDC@850W; optional standby output:3.3VDC or5VDC@1A
4
Advanced control functions: Remote ON/OFF for12VDC output, remote sense for12VDC output, no minimum load requirement
5
Parallel operation support: Active load sharing (single wire) and hot plug capability
6
Digital monitoring and control: PMBus-compliant I2C serial bus, front panel LEDs (LED1 for input status, LED2 for output/fault/overtemp)
7
Protection mechanisms: Auto-recoverable overcurrent (OC) and overtemperature (OT) protection, overvoltage protection (OVP)
8
Compliance: UL/cUL (UL/CSA62368-1), TUV (EN62368-1), CE marked; RoHS (2011/65/EU) and REACH (EC1907/2006) compliant; NEBS GR-63-CORE level3 shock & vibration resistance
9
Wide operating temperature range: -10°C to70°C (derated above50°C)
使用场景 APPLICATIONS
1
12VDC distributed power architectures: Suitable for systems needing centralized12V power distribution across multiple subsystems
2
Datacom and telecom applications: Ideal for telecom access nodes, routers/switches, and enterprise networking equipment
3
Mid-to-high-end servers and network attached storage (NAS): Provides reliable power for data processing and storage devices
4
Automatic Test Equipment (ATE): Supports stable power supply for precision testing instruments
5
Enterprise networking devices: Compatible with various network equipment requiring high-efficiency12V power
注意事项 PRECAUTIONS
1
Operating temperature derating: Above50°C, reduce power output by2.5% per °C
2
Parallel operation: Connect Ishare pins together for active current sharing; do not attach resistors or capacitors to this pin
3
Remote ON/OFF: Requires external pull-up resistor; turn-off via this signal or firmware will disable the main output
4
Voltage programming: Adjust via Vprog pin (10.8-13.2VDC) or PMBus; if Vprog>3V or open, output defaults to12VDC
5
Fan speed control: Cannot reduce below internal cooling requirement; increase via PMBus
6
Fault restart: For latched faults, restart by cycling Remote ON/OFF, PMBus operation command, removing/reinserting the unit, or cycling AC power (wait at least2 seconds)
7
Compliance: CE marking applies to integration into end-user equipment; follow end-product CE procedures
8
ESD precautions: Handle with proper electrostatic discharge protection to avoid component damage

CAR0812FPB-Z01A
价格:¥1828.96
购买数量
(5个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- C566D-GFE-CY14Q8S1
- CAR1612FPBC-Z01A
- C566D-GFE-CY14Q8S2
- CAR1AP80DC12-S
- C566D-GFE-CY34Q8S2
- C566D-GFF-CY34Q7S1
- CAR1C40DC24-S
- C566D-GFF-CY34Q8S2
- CAR2512TEBX5Z01A
- C566D-RFE-CV14QBB2
- CAS17C681KAGGC
- C566D-RFF-CV14QBB1
- CAT16A-222J4LF
- CAT16A-330J4LF
- C566D-RFF-CV14QBB2
- CAT24C02WE-G
- C566T-RFS-CR0T0CC1
- CAT24C02WGE
- CAT24C02YE-GT3
- C5P0403N-A
- CAT24C04WGI-T3