D2SW-01-3MS
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥44.17价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- D2SW-01-3MS
- 商品编号
- C6520566
- 商品毛重
1克(g)
现货: 0
购买数量
(200个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: OMRON (欧姆龙), model: D2SW-01-3MS, a sealed subminiature basic switch.
2
Adopts epoxy resin sealing technology, ensuring stable sealing performance, suitable for environments exposed to water spray or excessive dust.
3
Conforms to IP67 protection rating (applicable to non-terminal models like molded lead wire versions), providing excellent dust and water resistance.
4
Rated electrical parameters: 30VDC, 0.1A (from model's 01 rating segment).
5
Contact form: SPST-NO (single-pole single-throw normally open), designed for molded lead wire models.
6
Terminal type: Molded lead wire terminals (indicated by MS in the model number).
7
Complies with international safety standards including UL, cUL, VDE, and meets RoHS directive requirements.
8
Compact size, ideal for installation in space-constrained equipment.
使用场景 APPLICATIONS
1
Automotive industry: Used in components that may encounter dust or occasional water splashes, such as door locks or window control systems.
2
Automatic vending machines: Internal switching controls for product dispensing or payment systems, resisting dust and humidity.
3
Household appliances: Refrigerators, ice-making machines, hot water heaters, air conditioners—where environmental resistance is needed for long-term reliable operation.
4
Industrial equipment: Various industrial machinery requiring stable switching under dusty or wet working conditions.
5
Bath and sanitary equipment: Controls for shower systems or bidets, withstanding water splashes.
注意事项 PRECAUTIONS
1
Do not immerse the switch in water for long periods; IP67 protection is for temporary immersion (30 minutes at 1 meter depth) and not for continuous underwater use.
2
Avoid contact with oil or chemical substances to prevent damage or deterioration of switch materials.
3
Mounting: Use M2.3 screws with plane washers or spring washers, tightening to a torque range of 0.23 to 0.26 N·m (2.3 to 2.6 kgf·cm) to ensure secure installation.
4
Operation: For pin plunger models, apply operating force directly from above; lateral force may damage the plunger or reduce sealing effectiveness.
5
Handling: Be careful when handling the switch to avoid breaking the sealing rubber, which could compromise its protective performance.
6
Micro load application: If using the switch for micro load circuits, ensure it is within the specified operating range; using ordinary load models for micro loads may lead to contact failure.

D2SW-01-3MS
价格:¥44.17
购买数量
(200个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- CXB1512-0000-00PN0Z0A27H
- D2SW-3-2MS
- CXB1520-0000-000N0HN422G
- D2SW-3L1-3M
- CXB1520-0000-000N0HP427H
- CXB1520-0000-000N0HQ235H
- CXB1520-0000-000N0HQ240H
- CXB1520-0000-000N0HQ4L5A
- D2SW-P01L3-3M
- CXB1520-0000-000N0HR250G
- D2SW-P01M
- CXB1520-0000-000N0UP230G
- D2TO035C100R0FTE3
- CXB1520-0000-000N0UP230Q
- CXB1520-0000-000N0UP250G
- D2VW-01L1B-1MS-0
- CXB1520-0000-000N0UP435H
- CXB1520-0000-000N0UP440H
- D2VW-5-1HS
- CXB1520-0000-000N0UQ250G
- D2VW-5K1-1MS