D2S-10D
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥13.22价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- D2S-10D
- 商品编号
- C6520561
- 商品毛重
1克(g)
现货: 0
购买数量
(1000个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand and model: OMRON D2S-10D subminiature basic switch, RoHS compliant
2
Construction: One-piece terminal design to prevent flux intrusion, enhancing operational reliability
3
High precision: Operating-position accuracy of ±0.25mm, enabling precise pin layout and positioning
4
Flexible operation: Pin plunger supports horizontal operation, expanding application scenarios
5
Electrical ratings: Suitable for 250VAC (10/1A),125VAC (5A), and30VDC (5A) loads
6
Terminal type: Self-clinching PCB terminals for stable and convenient PCB mounting
7
Contact performance: SPDT contact form with silver alloy contacts; initial contact resistance ≤30mΩ, insulation resistance ≥100MΩ (500VDC), dielectric strength of1500VAC for1 minute
8
Environmental resistance: Operating temperature range of-30°C to +85°C (no icing/condensation), IEC IP40 protection grade; vibration resistance (10-55Hz,1.5mm double amplitude) and shock resistance (500m/s² max)
9
Durability: Mechanical life up to10 million operations (10 ops/s), electrical life up to50,000 operations (30 ops/s)
使用场景 APPLICATIONS
1
Industrial automation: Control panels, sensors, and actuators requiring precise switching
2
Consumer electronics: Home appliances (microwaves, washing machines) for function control
3
Automotive electronics: In-vehicle systems (dashboard controls, seat adjustments) with limited space
4
Medical devices: Diagnostic and monitoring equipment (RoHS compliant and high accuracy)
5
Office equipment: Printers, scanners, copiers for paper feed or button operations
6
Telecommunications: Routers, modems for signal switching tasks
注意事项 PRECAUTIONS
1
Soldering: Use automatic baths at ≤260°C for ≤5s; iron soldering at350-400°C for ≤3s. Avoid force on terminals for1 minute post-soldering; prevent flux/solder from entering the case
2
Mounting: Use M2.3 screws with washers; tighten to torque range of0.23-0.26Nm (2.3-2.7kgf·cm)
3
Micro load use: Insert contact protection circuit if using low current/voltage loads to avoid failure; refer to minimum applicable load guidelines
4
Environment: Do not use in icing/condensation conditions; avoid dust/moisture beyond IP40 rating
5
Handling: Avoid excessive force on plunger or lever to prevent internal component damage

D2S-10D
价格:¥13.22
购买数量
(1000个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- CXB1512-0000-000N0HN257E
- CXB1512-0000-000N0HP235H
- D2S-5D
- CXB1512-0000-00PF0U0A30U
- D2SW-01-3MS
- CXB1512-0000-00PN0Z0A27H
- D2SW-3-2MS
- CXB1520-0000-000N0HN422G
- D2SW-3L1-3M
- CXB1520-0000-000N0HP427H
- CXB1520-0000-000N0HQ235H
- CXB1520-0000-000N0HQ240H
- CXB1520-0000-000N0HQ4L5A
- D2SW-P01L3-3M
- CXB1520-0000-000N0HR250G
- D2SW-P01M
- CXB1520-0000-000N0UP230G
- D2TO035C100R0FTE3
- CXB1520-0000-000N0UP230Q
- CXB1520-0000-000N0UP250G
- D2VW-01L1B-1MS-0