我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
D2HW-BR211M实物图
D2HW-BR211M商品缩略图

D2HW-BR211M

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:26.3价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
D2HW-BR211M
商品编号
C6520548
商品毛重

1克(g)

现货: 0

购买数量

(100/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON (欧姆龙), model: D2HW-BR211M
2 Type: Sealed ultra-subminiature basic switch
3 Compact design: Case dimensions are 78% of conventional models, suitable for downsizing mechanical modules
4 Mounting structure: Long post on right side
5 Ratings: Supports 5VDC 1mA to 12VDC 2A
6 Actuator: Hinge lever (stainless steel material)
7 Contact form: SPDT (Single Pole Double Throw)
8 Terminals: Molded lead wires (downwards direction), standard length is 30cm (AVSS 0.5 wire; UL-approved versions use AWG24 UL1007 wire)
9 Environmental compliance: RoHS compliant, all models use lead-free materials
10 Sealing performance: IP67 (prevents ingress of dust and temporary immersion in water up to 1m for 30min)
11 Durability: Mechanical lifespan of 1,000,000 operations minimum; Electrical lifespan of 100,000 operations minimum
12 Operating range: Ambient temperature -40°C to +85°C (no icing or condensation allowed); Ambient humidity up to 95% (at 5°C to35°C)
13 Key mechanical characteristics: Extra-long stroke (hinge lever model has 1.6mm reference overtravel), reliable ON/OFF action

使用场景 APPLICATIONS

1 Industrial automation: Compact robotic arms, small conveyor belt position sensors, automated assembly line components
2 Automotive electronics: Door lock mechanisms, window regulator switches, under-dash control modules (sealed against dust and water splashes)
3 Consumer electronics: Portable wearable devices with mechanical triggers, compact kitchen appliances (e.g., small blenders, coffee makers), vacuum cleaner internal switches
4 Medical equipment: Portable diagnostic tools, compact patient monitoring devices (needs reliable sealing and small size)
5 Home appliances: Smart home sensors, small power tools, toy mechanisms (where space is limited and durability is required)

注意事项 PRECAUTIONS

1 Degree of protection: Do not use underwater (IP67 is for temporary immersion only); Avoid operating when exposed to water spray, water drops, or sudden temperature changes to prevent water intrusion
2 Mounting: Turn off power supply before mounting, wiring, or maintenance to avoid electric shock or burning; For post models (like this one), secure posts via thermal caulking or pressing into attached devices (use guides to prevent falling or rattling)
3 Handling: Do not damage the sealing rubber; Avoid applying pressure on posts in non-operating directions or uneven pressure on the actuator (may damage parts or reduce service life)
4 Wiring: For molded lead wire models, do not apply weight on wires or make sharp bends near the lead-out part (prevents switch damage or sealing deterioration)
5 Operating body: Use an operating body with low frictional resistance that does not interfere with the sealing rubber (to avoid plunger damage or sealing issues)
6 Micro load usage: If inrush or surge current occurs, insert a contact protection circuit to reduce contact wear and extend durability
7 Thermal caulking: For post models, consult OMRON sales representative for appropriate thermal caulking conditions (varies by equipment and base material)
D2HW-BR211M实物图

D2HW-BR211M

价格:26.3

购买数量

(100/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐