领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SUS61212C实物图
SUS61212C商品缩略图

SUS61212C

  • 工业品

价格:174.86价格含税(税率13%

品牌名称
Cosel
商品型号
SUS61212C
商品编号
C6502008
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, Model: SUS61212C
2 Type: PCB mount DC-DC converter (DIP mounting type 'C')
3 Max output wattage: 6W, Output voltage: DC12V, Output current: 0.5A
4 Input voltage range: DC9-18V
5 High efficiency: 85% typical (at rated input, Io=100%)
6 Built-in overcurrent protection: Activates over 105% of rated current, recovers automatically
7 Built-in remote ON/OFF function: Negative logic (L: ON, H: OFF)
8 High reliability: No aluminum or tantalum electrolytic capacitors inside
9 Safety approvals: UL60950-1, C-UL, EN62368-1
10 Guarantee: 5 years
11 Isolated design, low profile
12 Output voltage adjustment: ±5% adjustable via external variable resistor (when TRM pin is open)
13 Lead-free plating on terminals, compliant with RoHS directive
14 Operating temperature range: -40°C to +85°C (non-condensing, refer to derating curve)
15 Environmental resistance: Vibration (10-55Hz,10G,60min each axis), Impact (50G,11ms, once per axis)
16 Electrical performance: Line regulation max48mV, Load regulation max100mV, Ripple (Vp-p) max120mV (-20°C to +55°C), Ripple noise max150mV (-20°C to +55°C), Start-up time max20ms
17 Dimensions (DIP type C): 31.6×6.5×18.1mm (W×H×D), Weight: max4g

使用场景 APPLICATIONS

1 Industrial control applications: Powering PLC I/O modules, temperature controllers, and motor drive components
2 Telecommunications infrastructure: Providing stable voltage for router line cards, switch ports, and small base station transceivers
3 Test and measurement instruments: Supporting precision devices like oscilloscopes, signal generators, and data loggers
4 Medical devices: Suitable for non-life-critical equipment such as patient monitors, laboratory analyzers, and diagnostic tools (compliant with safety standards)
5 Embedded and IoT systems: Powering single-board computers, sensor nodes, and smart home devices
6 Consumer electronics: Used in high-fidelity audio equipment, home theater systems, and gaming consoles
7 Factory automation: Supplying power to robotic arms, conveyor belt sensors, and automated inspection systems

注意事项 PRECAUTIONS

1 Installation: Ensure correct pin connections (+Vin, -Vin, +Vout, -Vout, TRM) to avoid reverse polarity; maintain proper creepage distance between PCB patterns and other components
2 Operation: Do not exceed maximum ratings (input voltage, output current, temperature); refer to derating curve for high-temperature/high-altitude operation (up to 3000m)
3 Storage: Store in dry, cool environment (-40°C to +100°C, 20-95% RH non-condensing)
4 Maintenance: No user-serviceable parts inside; contact qualified technicians for repairs
5 Parallel operation: Not allowed (cannot parallel with other models/units)
6 Output adjustment: Follow manufacturer guidelines when adjusting voltage via external variable resistor
7 Safety: Comply with applicable safety standards; avoid use in critical applications without redundancy
8 Disposal: Follow local RoHS-compliant electronic waste disposal regulations
SUS61212C实物图

SUS61212C

价格:174.86

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐