领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SUS32415B实物图
SUS32415B商品缩略图

SUS32415B

  • 工业品

价格:116.55价格含税(税率13%

品牌名称
Cosel
商品型号
SUS32415B
商品编号
C6501965
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel,Model: SUS32415B
2 Type: Isolated DC-DC converter, PCB mount (SMD type B)
3 Max output wattage: 3W,Output voltage:15V,Output current:0.2A
4 Input voltage range: DC18-36V
5 High efficiency via synchronous rectifier circuit
6 Built-in overcurrent protection (triggers over 105% of rated current, auto-recovers)
7 Built-in remote ON/OFF function (negative logic: L=ON, H=OFF)
8 High reliability: No aluminum or tantalum electrolytic capacitors
9 Certifications: CE, UKCA, RoHS compliant; Safety approvals: UL60950-1, C-UL, EN62368-1
10 Output voltage adjustment: ±5% adjustable via external VR (TRM pin open for fixed setting)
11 Operating temperature range: -40°C to +85°C (non-condensing)
12 5-year warranty

使用场景 APPLICATIONS

1 Industrial automation: Powering PLC modules, sensors, and actuators in automated production lines
2 Telecommunications: Providing isolated power to network switches, routers, and base station components
3 Test & measurement: Used in precision instruments like oscilloscopes, signal generators for stable power supply
4 Medical devices: Compliant with safety standards, suitable for low-power medical equipment (e.g., monitoring devices)
5 Embedded systems: Ideal for PCB designs requiring SMD mounting and isolated power conversion
6 Consumer electronics: Powering components in devices needing voltage regulation and isolation

注意事项 PRECAUTIONS

1 Do not operate beyond the specified input voltage range (DC18-36V) to prevent component damage
2 Ensure proper convection cooling; avoid blocking heat dissipation paths
3 Parallel operation with other models is not allowed as per manufacturer specifications
4 Maintain sufficient creepage distance between the converter and other PCB components/patterns
5 Follow the recommended SMD pad and hole dimensions for secure mounting
6 Avoid exposure to extreme humidity, dust, or corrosive environments
7 Do not modify the converter's internal components or terminals; this voids the warranty and may cause safety risks
8 Check terminal polarity before connection to prevent short circuits or reverse voltage damage
9 Store in a dry, cool environment (-40°C to +100°C) when not in use
SUS32415B实物图

SUS32415B

价格:116.55

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐