领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SUCW1R50515B实物图
SUCW1R50515B商品缩略图

SUCW1R50515B

  • 工业品

价格:84.18价格含税(税率13%

品牌名称
Cosel
商品型号
SUCW1R50515B
商品编号
C6501912
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 PCB-mount DC-DC converter from Cosel (model SUCW1R50515B), part of the SU/SUC/SUT series
2 Built-in overcurrent protection: Activates at ≥105% of rated current, auto-recovers when fault condition is removed
3 Isolation feature: Supports safe electrical isolation between input and output circuits; Hi-Pot test requires gradual voltage adjustment (avoid timer-based testers)
4 Output voltage adjustable: ±5% range via recommended external components (metal film resistors with ±100ppm/°C or better, cermet potentiometers with ±300ppm/°C or better)
5 Dual output capability (±15V for this model): ± voltages adjust simultaneously when using external components
6 Series/parallel operation support: Series for higher voltage (follow wiring diagrams with Schottky diodes); redundancy for enhanced reliability
7 Peak current handling: Can support pulse loads by connecting external electrolytic capacitors (calculable via provided formula)
8 Compliance with safety standards: Designed to meet relevant safety requirements as an end-device component
9 Cleaning compatibility: Accepts IPA solvent cleaning (immersion/ultrasonic/vapor) for up to 2 minutes total; requires thorough drying
10 Tray packaging: Delivered in conductive PS trays for secure transport and storage

使用场景 APPLICATIONS

1 Industrial embedded systems: PCB-integrated power conversion for control boards, sensors, or actuators
2 Battery-powered devices: Efficient DC-DC conversion for portable equipment needing stable ±15V outputs
3 Isolated power applications: Medical instruments, measurement devices requiring electrical isolation between input and output
4 Redundant power setups: Critical systems (server racks, industrial controllers) needing backup power via redundancy operation
5 Series operation scenarios: Equipment requiring higher output voltage than a single converter can provide
6 Pulse load environments: LED drivers, communication modules needing peak current handling with external capacitors
7 Dual output applications: Operational amplifiers, audio circuits requiring ±15V power supplies
8 Harsh industrial settings: Encapsulated design suitable for dusty or vibration-prone environments

注意事项 PRECAUTIONS

1 Input voltage: Ensure input stays within specified range; for non-regulated inputs, check fluctuation and ripple do not exceed limits
2 Overcurrent protection: Avoid prolonged overcurrent even with auto-recovery to preserve lifespan
3 Isolation test: Gradually adjust voltage during Hi-Pot tests; do not use timer-based testers to prevent surge damage
4 Output adjustment: Use only recommended components; leave TRM pin open if adjustment is unnecessary
5 Wiring guidelines:
6 Add external capacitor (Ci) at input for non-regulated sources or long wires to reduce noise
7 Use Schottky diodes for reverse polarity protection if input reversal risk exists
8 Follow series/parallel diagrams strictly; series current must not exceed the lowest rated current in the setup
9 Redundancy operation: Ensure output voltage balance to prevent uneven current distribution (I3 ≤ rated current)
10 Cleaning: Limit IPA cleaning to 2 minutes total; dry thoroughly; ultrasonic output ≤15W/L
11 Temperature management: Forced air cooling (1m/s) required; keep case center ≤95°C and ambient ≤85°C
12 Safety compliance: Use as an end-device component; ensure insulation meets end-device safety requirements
13 Transport: Keep trays horizontal with minimal vibration to avoid damage
SUCW1R50515B实物图

SUCW1R50515B

价格:84.18

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐