领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SUCS1R5243R3BP实物图
SUCS1R5243R3BP商品缩略图

SUCS1R5243R3BP

  • 工业品

价格:102.88价格含税(税率13%

品牌名称
Cosel
商品型号
SUCS1R5243R3BP
商品编号
C6501881
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, Model: SUCS1R5243R3BP
2 Type: PCB mount DC-DC converter (SMD mounting type, model code B indicates SMD)
3 Input voltage range: DC18-36V
4 Output specifications: 3.3V DC, 0.4A, max output wattage 1.32W
5 Core features: High efficiency (synchronous rectifier circuit), built-in overcurrent protection (triggers over 105% rated current and auto-recovers), built-in remote ON/OFF (negative logic: L=ON, H=OFF), high reliability (no aluminum/tantalum electrolytic capacitors)
6 Electrical performance: Line regulation max20mV, load regulation max40mV, ripple (mVp-p) -20~+55C max80mV/-40~-20C max120mV, ripple noise -20~+55C max120mV/-40~-20C max200mV, temperature regulation -20~+55C max50mV/-40~+55C max80mV, drift max20mV, start-up time max20ms (min input, Io=100%)
7 Safety & compliance: UL60950-1/C-UL/EN62368-1 approvals, CE/UKCA marking, Low Voltage Directive/RoHS Directive/RoHS Regulations/Electrical Equipment Safety Regulations compliance
8 Physical specs: Case size W22.4×H7.0×D13.2mm, weight max3g; pin terminal material copper alloy (lead-free plating), case material brass (nickel plating)
9 Guarantee:5-year warranty

使用场景 APPLICATIONS

1 Industrial control systems: Voltage conversion for precision control circuits
2 Telecommunications equipment: Power supply for signal processing modules
3 Test & measurement instruments: Stable voltage output for sensitive components
4 Medical devices: Safety-compliant power conversion for low-risk medical applications
5 Consumer electronics: PCB-integrated voltage adjustment from 18-36V DC to3.3V DC
6 Electronic design projects: Applications needing isolated conversion with overcurrent protection and remote control

注意事项 PRECAUTIONS

1 Do not exceed rated input voltage (DC18-36V) or output current (0.4A) to avoid device damage
2 Follow recommended SMD pad/hole dimensions during mounting (refer to official specs for details)
3 Maintain sufficient creepage distance between PCB patterns and other components to ensure safety
4 Parallel operation with other models is strictly prohibited
5 Ripple/noise measurement must use a board with capacitor placed within25mm from output pins (per spec note *3)
6 Operating temperature range: -40~+85C (non-condensing, derating applies); storage temp: -40~+100C (non-condensing)
7 Use external VR for output voltage adjustment (fixed TRM pin open allows ±5% range)
8 Handle carefully to prevent damage to lead-free plated pin terminals
SUCS1R5243R3BP实物图

SUCS1R5243R3BP

价格:102.88

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐