领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SUCS101212C实物图
SUCS101212C商品缩略图

SUCS101212C

  • 工业品

价格:221.15价格含税(税率13%

品牌名称
Cosel
商品型号
SUCS101212C
商品编号
C6501860
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, model: SUCS101212C
2 High efficiency with synchronous rectifier circuit
3 Built-in overcurrent protection (triggers over 105% rated current, auto recovery)
4 Built-in remote ON/OFF function (negative logic: L=ON, H=OFF)
5 High reliability: No aluminum or tantalum electrolytic capacitors used
6 Safety certifications: UL60950-1, C-UL, EN62368-1
7 Compliance: CE marking, Low Voltage Directive, RoHS Directive, UKCA marking
8 5-year warranty
9 Isolated input-output design
10 Output voltage adjustable: ±5% via external VR (TRM pin open for fixed)
11 Operating temperature range: -40°C to +85°C (non-condensing, with derating)
12 Storage temperature range: -40°C to +100°C (non-condensing)
13 Vibration resistance:10-55Hz,98m/s²(10G),3min period,60min per X/Y/Z axis
14 Impact resistance:490.3m/s²(50G),11ms, once per X/Y/Z axis
15 Case: Brass with nickel plating; terminals: lead-free plating (copper alloy)
16 Dimensions:40.2×7.0×22.0mm (W×H×D), weight max10g

使用场景 APPLICATIONS

1 Industrial automation: PLCs, sensors, actuators, control systems
2 Telecommunications: Network devices, base station peripherals
3 Test & measurement instruments: Oscilloscopes, signal generators
4 Embedded systems: Single-board computers, IoT gateways
5 Medical devices: Safety-compliant medical equipment (where applicable)
6 Renewable energy: Solar accessories, battery management systems
7 Commercial electronics: Audio/video equipment, IT peripherals needing isolated conversion

注意事项 PRECAUTIONS

1 Ensure input voltage matches rated range (DC9-18V for SUCS101212C)
2 For DIP type (C), use proper soldering and maintain creepage distance
3 Do not exceed rated output current (1A for 12V output)
4 Correctly apply remote ON/OFF negative logic (L=ON, H=OFF)
5 Operate within -40°C to +85°C; derate at high temperatures
6 Store in dry, cool environment (-40°C to +100°C, non-condensing)
7 Avoid excessive shock/vibration beyond rated limits
8 Do not modify the product (voids warranty)
9 Use only in applications compliant with relevant safety standards
SUCS101212C实物图

SUCS101212C

价格:221.15

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐