领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AMESP200-24S277NZ实物图
AMESP200-24S277NZ商品缩略图

AMESP200-24S277NZ

  • 工业品

价格:372.85价格含税(税率13%

品牌名称
Aimtec
商品型号
AMESP200-24S277NZ
商品编号
C6501304
商品毛重

1克(g)

  • 广东仓0

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal input compatibility: 85-305VAC (50/60Hz) or 120-430VDC, supporting global power systems
2 Wide operating temperature range: -30°C to +70°C, with full power available from -30°C to +45°C (varies by model)
3 High power factor correction (PFC ≥0.95) for improved energy efficiency and reduced grid impact
4 Superior isolation voltage: up to 4000VAC (input to output), ensuring electrical safety and minimizing cross-interference
5 Low output ripple and noise: 240mV p-p (5V),150mV p-p (12V/15V/24V), or120mV p-p (48V) (measured with4.7uF electrolytic +0.1uF ceramic capacitors)
6 Multi-layer output protection: over-voltage (OVP), over-temperature (OTP), over-current (OCP), and short circuit (SCP) to safeguard connected devices
7 Regulated output voltage with tight tolerance: ±2% for5V, ±1% for other models, ensuring stable power supply
8 Optional conformal coating (model suffix Q) for enhanced resistance to moisture, dust, and corrosion
9 Active power factor correction to meet international energy efficiency regulations
10 Exceptional reliability: MTBF ≥250,000 hours (per MIL-HDBK-217F at full load), reducing downtime and replacement costs
11 Cost-effective design: optimized via material standardization and automated production, delivering high value without compromising quality
12 Safety and compliance: certified to cULus (UL62368-1) and compliant with IEC standards for electromagnetic compatibility (EMC) and safety
13 Protection recovery mechanisms: auto-recovery for over-current (5V model) and short circuit; manual recovery for over-voltage (higher output models)

使用场景 APPLICATIONS

1 Street lighting control systems: powering LED drivers and control modules
2 Grid power applications: supporting monitoring and control devices in power distribution networks
3 Industrial instrumentation: providing stable power to sensors, meters, and measurement equipment
4 Industrial control systems: driving PLCs, motor controls, and automation components
5 Communication equipment: powering routers, switches, and telecom infrastructure
6 Civil applications: building automation systems (e.g., HVAC controls, access systems)
7 Telecom networks: supporting base stations and network equipment
8 Power grid management: supplying power to smart grid devices and data loggers
9 Instrumentation: laboratory and field testing equipment requiring precise voltage regulation

注意事项 PRECAUTIONS

1 Adhere to input voltage range (85-305VAC/120-430VDC) to prevent damage to the converter
2 Follow derating guidelines: output power may reduce at extreme temperatures or input voltages (e.g.,5V model derates above50°C; check derating curves for specific conditions)
3 Ensure proper cooling: use free air convection or forced air cooling as needed to maintain operating temperature within safe limits
4 Mounting requirements: connect at least one PE (ground) terminal as specified in pinout diagrams to ensure electrical safety
5 Terminal torque: apply correct torque (M3.5:0.8-1Nm; M4:0.9N-m) to screw terminals to avoid loose connections or damage
6 Do not use in critical life support systems, nuclear control applications, or other environments requiring specialized safety standards
7 Conformal coating is an optional feature; select models with suffix 'Q' if needed for harsh environments
8 Ripple and noise measurements are based on specific capacitor configurations; adjust external filtering if required for ultra-sensitive devices
9 MTBF values are tested under full load conditions; actual lifespan may vary based on operating environment and usage patterns
10 Refer to the latest datasheet for updated specifications as they are subject to change without prior notice
11 Forced air cooling can extend the operating temperature range; consult derating charts for details
AMESP200-24S277NZ实物图

AMESP200-24S277NZ

价格:372.85

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐