领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AME3-12SHAVZ-144实物图
AME3-12SHAVZ-144商品缩略图

AME3-12SHAVZ-144

  • 工业品

价格:65.09价格含税(税率13%

品牌名称
Aimtec
商品型号
AME3-12SHAVZ-144
商品编号
C6501081
商品毛重

1克(g)

  • 广东仓0

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal input voltage range: 85-264VAC or 120-370VDC
2 Low standby power consumption: as low as 0.2W
3 High isolation voltage: up to 4000VAC for optimal performance
4 Multiple built-in safety features: output short circuit protection, over current protection, over voltage protection (auto recovery for over current and short circuit)
5 Compliance with safety standards: EN/UL60335 (required for home appliances), EN/UL62368, EN/UL60950
6 EMI performance: meets CISPR32/EN55032 Class B (with internal filter)
7 Compact encapsulated design for reliable operation
8 High efficiency and reliability
9 3-year warranty and RoHS compliant

使用场景 APPLICATIONS

1 Industrial electronics devices: Suitable for various industrial control systems and electronic equipment
2 Test and measurement equipment: Used in laboratory and field test instruments
3 Smart home devices: Ideal for kitchen appliances and other home IoT applications (compliant with EN60335)
4 Consumer electronics: Applicable to a range of consumer electronic products requiring AC-DC conversion
5 IoT applications: Targeted at smart home and IoT devices due to compact size and low power consumption

注意事项 PRECAUTIONS

1 Operating temperature range: -25°C to +70°C (free air convection; derating required at higher temperatures as per the derating curve)
2 Storage conditions: Temperature -40°C to +85°C, humidity ≤90% RH (non-condensing)
3 Soldering guidelines: Wave soldering at 260±5°C for 5-10 seconds; manual soldering at 380±10°C for 3-5 seconds
4 Not intended for use in critical systems: Such as life support equipment, nuclear control systems, or other applications requiring special safety and regulatory standards
5 Safety compliance: Design meets relevant EN and UL standards; check the latest datasheet for updated agency approvals
6 Ripple and noise measurement: Measured at 20MHz bandwidth using 0.1uF (MLC) and 47uF (EC) parallel capacitors
7 Specifications subject to change: Refer to Aimtec's official website for the most current product specifications
8 Isolation voltage: Tested at 4000VAC for 60 seconds
AME3-12SHAVZ-144实物图

AME3-12SHAVZ-144

价格:65.09

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐