领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AME15-5SMAZ-E实物图
AME15-5SMAZ-E商品缩略图

AME15-5SMAZ-E

  • 工业品

价格:213.69价格含税(税率13%

品牌名称
Aimtec
商品型号
AME15-5SMAZ-E
商品编号
C6501055
商品毛重

1克(g)

  • 广东仓0

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Aimtec, Model: AME15-5SMAZ-E, belongs to AME15-MAZ-E series (15W AC-DC/DC-DC converter)
2 Single output: 5V DC, maximum output current 3A, maximum output capacitive load 2200uF
3 Universal input: AC 90-264V (47-440Hz) or DC130-370V
4 Isolation: 4000VAC (input-output isolation)
5 O operating temperature range: -40°C to +85°C
6 Protection functions: Overload, Over Voltage, Short Circuit Protection; soft start function
7 Certifications: RoHS compliant, CE, cULus, CoE, starus approvals
8 Designed for industrial applications

使用场景 APPLICATIONS

1 Industrial control systems: Used to power PLC modules, control panels, and human-machine interface (HMI) devices in factory automation
2 Automated production lines: Provides stable power to sensors (temperature, pressure, proximity), actuators, and conveyor belt control components
3 Test and measurement equipment: Suitable for powering electronic component test benches, signal analyzers, and calibration tools
4 Harsh environment applications: Can operate in extreme temperatures (-40°C to +85°C), ideal for outdoor industrial equipment, mining machinery, and field monitoring devices
5 Industrial communication devices: Powers industrial Ethernet switches, wireless gateways, and data transmission modules in industrial networks

注意事项 PRECAUTIONS

1 Derating requirement: When ambient temperature exceeds 55°C, reduce the output load according to the free air convection derating curve to ensure normal operation
2 Input voltage compliance: Do not exceed the specified input voltage range (AC90-264V or DC130-370V) to avoid damage to the converter
3 External fuse: Use a slow-blow type fuse (2A recommended for 264VAC input) as per the datasheet
4 Output capacitor limit: Do not exceed the maximum output capacitive load of 2200uF to prevent performance issues
5 Storage conditions: Store the converter in an environment with temperature between -40°C and +100°C and avoid humidity exceeding 95% (non-condensing)
6 Heat dissipation: Ensure proper ventilation around the converter to maintain optimal operating temperature
7 Pinout accuracy: Follow the pinout specifications strictly when wiring to avoid incorrect connections leading to failure
8 Certification and specs: Certifications are valid only under specified conditions; datasheet specifications are subject to change, so refer to the latest version from Aimtec's official website for updates
9 Application restriction: This product is not designed for use in critical life support systems or hazardous environments requiring special safety standards beyond those listed in the datasheet
AME15-5SMAZ-E实物图

AME15-5SMAZ-E

价格:213.69

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐