领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM6TW-4815DZ实物图
AM6TW-4815DZ商品缩略图

AM6TW-4815DZ

  • 工业品

价格:113.1价格含税(税率13%

品牌名称
Aimtec
商品型号
AM6TW-4815DZ
商品编号
C6500934
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Part of Aimtec AM6TW-Z series 6W DC-DC converters
2 Model AM6TW-4815DZ: Dual output type with ±15V output voltage and ±200mA max output current
3 Wide 4:1 input voltage range of 18-72V DC
4 Input/output isolation voltage of 1500VDC
5 High efficiency up to 80% (for this model)
6 24-pin DIP package, pin-compatible with multiple manufacturers
7 RoHS compliant and CE certified
8 Operating temperature range of -40°C to +85°C
9 Continuous short circuit protection for enhanced reliability
10 Max capacitive load of ±22uF
11 Storage temperature range of -40°C to +125°C
12 Case material: Nickel-coated copper
13 Dimensions: 31.75x20.32x10.16mm (1.25x0.8x0.4 inches)

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators, and control modules in factory automation
2 Telecommunication equipment: Providing isolated power to signal processing units and transceivers
3 Instrumentation: Used in test and measurement devices requiring stable, isolated voltage supplies
4 Embedded systems: Powering microcontrollers, DSPs, and peripheral circuits in embedded designs
5 Battery-powered devices: Suitable for systems with variable input voltages (like battery packs) due to wide input range
6 Medical equipment: Isolated power supply for low-power medical devices complying with relevant safety standards
7 Renewable energy systems: Powering monitoring and control circuits in solar or wind energy installations

注意事项 PRECAUTIONS

1 Ensure input voltage stays within the specified range (18-72V DC) to avoid damage
2 Do not exceed the max output current of ±200mA per channel
3 Operating temperature should not go beyond -40°C to +85°C; derate performance near extreme limits
4 Follow recommended soldering conditions: Max temperature of 260°C at 1.5mm from case for 10 seconds (per MIL-STD-202F, Ground Benign)
5 Use the recommended input filter circuit (12uH inductor +220uF/100V capacitor) to meet conducted emission standards
6 Storage humidity should not exceed 95% (non-condensing)
7 Refer to the datasheet for detailed pinout information to ensure correct wiring
8 This product meets EN55032 Class A and IEC61000-4 series safety standards; use appropriate external circuits for specific application requirements
AM6TW-4815DZ实物图

AM6TW-4815DZ

价格:113.1

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐