领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM6TW-2415SH35-VZ实物图
AM6TW-2415SH35-VZ商品缩略图

AM6TW-2415SH35-VZ

  • 工业品

价格:72.57价格含税(税率13%

品牌名称
Aimtec
商品型号
AM6TW-2415SH35-VZ
商品编号
C6500909
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: AM6TW-2415SH35-VZ (Aimtec AM6TW-VZ series 6W DC-DC converter)
2 Wide input voltage range: 9-36VDC (4:1 ratio)
3 Output parameters: 15VDC output, maximum current of 400mA, maximum capacitive load of 470uF, efficiency of 77%
4 Isolation: Input/output isolation voltage of 3500VDC
5 Package: 24-pin DIP metal package, pin-compatible with multiple manufacturers
6 Protection: Continuous short circuit protection
7 Environmental performance: Operating temperature range of -40°C to +85°C, RoHS compliant
8 Series features: High efficiency up to 79% (model-specific 77%), metal package for durability

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLC modules, sensors, and actuators in manufacturing environments
2 Telecom & networking: Peripheral power for routers, switches, and base station auxiliary components
3 Test & measurement: Stable power for signal analyzers, oscilloscopes, and portable data loggers
4 Embedded systems: Power for microcontrollers, memory units, and communication interfaces in harsh conditions
5 Battery-powered devices: Suitable for equipment using rechargeable batteries (wide input range adapts to varying battery voltages)
6 Instrumentation: Low-power precision instruments requiring isolated power supplies

注意事项 PRECAUTIONS

1 Operating temperature: Follow derating guidelines—output power derates above 85°C to avoid overheating
2 Input voltage: Do not exceed the maximum input voltage (36VDC) to prevent component damage
3 Output load: Ensure output current does not exceed 400mA and capacitive load stays below 470uF
4 Isolation safety: Adhere to the 3500VDC isolation specification during system integration to ensure electrical safety
5 Pin connection: Verify pinout (per datasheet 3500VDC isolation section) before installation to avoid incorrect wiring
6 ESD protection: Handle with anti-static measures (ESD wristband, mat) to prevent electrostatic discharge damage
7 Storage: Store in dry environments with temperature range of -40°C to +85°C when not in use
8 Short circuit: While short circuit protected, avoid prolonged short circuits to minimize thermal stress on components
AM6TW-2415SH35-VZ实物图

AM6TW-2415SH35-VZ

价格:72.57

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐