领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM6TW-2415D-NZ实物图
AM6TW-2415D-NZ商品缩略图

AM6TW-2415D-NZ

  • 工业品

价格:113.1价格含税(税率13%

品牌名称
Aimtec
商品型号
AM6TW-2415D-NZ
商品编号
C6500908
商品毛重

1克(g)

  • 广东仓0

购买数量

(15/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Series AM6TW-NZ DC-DC converter with 6W output power
2 Model AM6TW-2415D-NZ specific specs: dual output ±15V, max current 200mA per channel, input voltage range 9-36V, isolation voltage 3000VDC, efficiency up to 85%, max capacitive load 680uF
3 Over voltage protection and over current protection for safe operation
4 Under voltage lockout to prevent damage from low input voltage
5 Very low no-load power consumption of only 0.12W, suitable for battery-powered applications
6 Wide input voltage range (model-specific:9-36V; series up to 18-75V for some models)
7 High efficiency up to 88% (series)
8 Continuous short circuit protection with auto-recovery function
9 Multiple isolation voltage options (1500/3000/6000VDC) to meet different safety standards
10 1.5KV isolation models designed to meet EN50155 standard (railway applications)
11 6KV isolation models designed to meet EN60601-1 3rd edition and 2xMOPP Type CF applied part requirements (medical applications)
12 RoHS compliant and UL/cUL certified for reliability and safety

使用场景 APPLICATIONS

1 Industrial control systems: Provide isolated power to sensors, actuators, and control modules
2 Railway equipment: Compatible with EN50155 standard, ideal for on-board railway devices like signaling systems and communication equipment
3 Medical devices: 6KV isolation models meet EN60601-1 standards, suitable for low-power medical instruments requiring reinforced isolation
4 Automation and instrumentation: Wide input range and high efficiency fit for process control instruments, data acquisition systems
5 Telecom and networking: Isolated power conversion for telecom modules, routers, and switches in harsh environments
6 Battery-powered devices: Low no-load consumption extends battery life in portable or remote devices (e.g., field sensors, portable test equipment)
7 Harsh environment applications: Operating temperature range of -40°C to +85°C (with derating above 71°C) makes it suitable for extreme industrial or outdoor settings

注意事项 PRECAUTIONS

1 Operating temperature: Ensure the device is used within the range of -40°C to +85°C; output power must be derated when ambient temperature exceeds 71°C (refer to derating curve for details)
2 Storage conditions: Store the converter in an environment with temperature between -55°C and +125°C and humidity ≤95% RH (non-condensing)
3 Isolation safety: Do not touch live pins or components during operation, especially for models with high isolation voltage (3000/6000VDC) to avoid electric shock
4 Circuit compliance: Follow the recommended EMC circuits (as per spec sheet) to meet EMI/EMS standards and ensure stable operation
5 Input voltage: Ensure input voltage is within the specified range (9-36V for AM6TW-2415D-NZ) to prevent under/over voltage protection triggers
6 Pin connection: Refer to the pinout diagram for correct wiring of input, output, and common terminals to avoid damage or malfunction
7 Capacitive load: Do not exceed the maximum capacitive load (680uF for AM6TW-2415D-NZ) to ensure stable output
8 Spec changes: Specifications are subject to change without notice; always refer to the latest datasheet from Aimtec for up-to-date info
9 Safety compliance: Use the device in accordance with applicable safety standards (UL, CSA, EN50155, EN60601) and local regulations
AM6TW-2415D-NZ实物图

AM6TW-2415D-NZ

价格:113.1

购买数量

(15/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐