领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM6TIW-4805DH30-RZ实物图
AM6TIW-4805DH30-RZ商品缩略图

AM6TIW-4805DH30-RZ

  • 工业品

价格:76.88价格含税(税率13%

品牌名称
Aimtec
商品型号
AM6TIW-4805DH30-RZ
商品编号
C6500891
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Aimtec, Model: AM6TIW-4805DH30-RZ, Series: AM6TIW-RZ (6 Watt DC-DC Converter)
2 Input voltage range:18-75 VDC
3 Output specifications: Dual output ±5V DC, maximum output current of ±600mA per channel
4 High efficiency: Up to82%
5 Isolation:3000 VDC input/output isolation
6 Protection features: Under Voltage Lockout (UVLO), Over Load Protection (OLP), Continuous Short Circuit Protection (auto recovery), Input Under Voltage Protection
7 Operating temperature range: -40°C to +85°C (derating required above60°C)
8 Package:24-pin DIP package
9 Compatibility: Pin-compatible with similar models from multiple manufacturers
10 Capacitive load handling: Maximum ±220uF per channel
11 Certifications: UL, CE compliant
12 Voltage balance: ±2% under balanced load conditions

使用场景 APPLICATIONS

1 Industrial automation systems: Powering control modules, sensors, and actuators in harsh environments
2 Telecommunications equipment: Supporting routers, switches, and base stations needing stable dual-voltage power
3 Analog circuit design: Ideal for operational amplifiers and analog components requiring ±5V dual supplies
4 Embedded systems: Converting wide input voltages to dual ±5V for embedded computing devices
5 Test and measurement instruments: Providing reliable dual power for precision tools with high isolation
6 Outdoor/rugged applications: Operating in extreme temperatures (-40°C to +85°C) for outdoor industrial setups
7 Power distribution units: Converting higher voltage inputs to dual ±5V outputs in distributed networks

注意事项 PRECAUTIONS

1 Operate within specified ranges: Input voltage (18-75VDC) and output current (max ±600mA per channel)
2 Follow derating guidelines: Reduce output power when ambient temperature exceeds60°C (refer to derating chart)
3 Maintain balanced load: Ensure even load distribution across dual outputs for optimal voltage balance
4 Correct pin connections: Use pinout diagram to avoid reverse polarity or incorrect wiring
5 Adequate heat dissipation: Provide airflow/cooling to keep temperatures within operating range
6 Not for critical applications: Avoid use in medical or life-support systems (per manufacturer's note)
7 Check latest specs: Refer to Aimtec's official website for updated product information
8 Comply with safety standards: Adhere to UL and CE guidelines during installation and use
AM6TIW-4805DH30-RZ实物图

AM6TIW-4805DH30-RZ

价格:76.88

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐