领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM6TIW-4805D-RZ实物图
AM6TIW-4805D-RZ商品缩略图

AM6TIW-4805D-RZ

  • 工业品

价格:76.88价格含税(税率13%

品牌名称
Aimtec
商品型号
AM6TIW-4805D-RZ
商品编号
C6500889
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Under Voltage Lockout protection
2 High efficiency up to 84%
3 Wide input voltage range (18-75VDC for this model)
4 24 Pin DIP package for easy integration
5 Over Load Protection
6 Operating temperature range of -40°C to +85°C
7 Continuous short circuit protection with auto recovery
8 Input/output isolation of 1500VDC
9 Pin compatible with multiple DC-DC converter manufacturers
10 Input Under Voltage Protection
11 Output current up to ±200mA per channel (for ±5V output)
12 CE and UL safety certifications

使用场景 APPLICATIONS

1 Industrial control systems requiring stable isolated power conversion
2 Telecommunications equipment for voltage regulation and isolation
3 Embedded computing devices and IoT modules needing efficient power management
4 Battery-powered systems with varying input voltages (18-75VDC)
5 Instrumentation and measurement devices for accurate power supply
6 Automotive electronics (where applicable, within temperature and voltage specs)
7 Any electronic system needing reliable DC-DC conversion with protection features

注意事项 PRECAUTIONS

1 Operate within the specified input voltage range (18-75VDC) to avoid damage
2 Ensure ambient temperature stays between -40°C and +85°C; refer to derating chart for output power reduction at higher temperatures (above 60°C)
3 Do not exceed maximum output current (±200mA per channel) to prevent overload
4 Follow proper pin configuration as per datasheet to ensure correct input/output connections
5 This product is not designed for use in critical life support systems or hazardous environments requiring specialized certifications
6 Adhere to safety guidelines and certifications (UL, CE) during installation and operation
7 Continuous short circuit protection is active, but prolonged short circuits should be avoided for optimal lifespan
AM6TIW-4805D-RZ实物图

AM6TIW-4805D-RZ

价格:76.88

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐