领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM5TW-4809DZ实物图
AM5TW-4809DZ商品缩略图

AM5TW-4809DZ

  • 工业品

价格:124.71价格含税(税率13%

品牌名称
Aimtec
商品型号
AM5TW-4809DZ
商品编号
C6500780
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 5 Watt dual-output DC-DC converter from Aimtec, model AM5TW-4809DZ
2 Wide 4:1 input voltage range (18-72V DC) for flexible compatibility with various power sources
3 Dual ±9V DC output with maximum current of ±555mA per channel, satisfying dual-polarity power requirements
4 1500VDC input-output isolation to ensure safe operation in sensitive electronic circuits
5 Continuous short circuit protection with auto recovery function, preventing damage from overloads or short circuits
6 High efficiency up to 81% (model-specific) to minimize power loss and reduce heat generation
7 24-pin DIP package design, pin-compatible with multiple manufacturers for easy replacement or design integration
8 RoHS compliant, with operating temperature range of -40°C to +85°C for reliable performance in harsh industrial environments
9 Compliant with CE standards and IEC61000 series EMC standards (e.g., IEC61000-4-2, 4-3) for stable operation

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators or control modules in manufacturing lines needing dual-polarity voltage
2 Telecommunication equipment: Providing stable ±9V power to communication modules, transceivers or signal processing units
3 Test and measurement devices: Used in lab equipment like oscilloscopes, signal generators or data acquisition systems requiring isolated dual outputs
4 Automotive electronics: Suitable for in-vehicle systems (within operating temp range) such as GPS modules or diagnostic tools
5 Renewable energy systems: Powering monitoring or control circuits in solar/wind installations with varying input voltages
6 Non-critical medical devices: For patient monitors or diagnostic tools needing isolated and stable dual power supplies

注意事项 PRECAUTIONS

1 Ensure input voltage stays within 18-72V DC; overvoltage may cause permanent damage
2 Do not exceed ±555mA per output channel; prolonged overload reduces lifespan
3 Maintain free air convection cooling; avoid blocking ventilation in enclosed spaces
4 Follow recommended conducted emission and surge protection circuits (per datasheet) to meet EMC standards
5 Soldering: Keep temp ≤260°C, duration ≤10s, 1.5mm minimum distance from case
6 Store in dry environment (humidity ≤95%) at -40°C to +125°C when not in use
7 Do not exceed 1500VDC isolation voltage to prevent insulation breakdown
AM5TW-4809DZ实物图

AM5TW-4809DZ

价格:124.71

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐