领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM5T-4815DH35-VZ实物图
AM5T-4815DH35-VZ商品缩略图

AM5T-4815DH35-VZ

  • 工业品

价格:109.39价格含税(税率13%

品牌名称
Aimtec
商品型号
AM5T-4815DH35-VZ
商品编号
C6500758
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Wide 2:1 input voltage range (36-72 VDC for nominal 48V input)
2 24-pin DIP package with metal enclosure for enhanced durability
3 High conversion efficiency up to 80% to minimize power loss
4 Broad operating temperature range: -40°C to +85°C (with derating required above 71°C)
5 Input/output isolation voltage of 3500 VDC (HS35 model variant)
6 Pin-compatible design with multiple DC-DC converter manufacturers for easy replacement
7 Continuous short circuit protection with auto-recovery function to ensure system safety
8 RoHS-compliant to meet environmental standards
9 Precise voltage accuracy of ±1% for stable output performance
10 Low line and load regulation (±0.5% each) to maintain output stability under varying conditions
11 Low output ripple and noise (≤60 mV p-p with 100uF output capacitor)
12 Long mean time between failures (MTBF): >1,000,000 hours (per MIL-HDBK-217F standard)

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators, and control modules in manufacturing lines
2 Telecommunications equipment: Providing stable voltage to transceivers and base station components
3 Instrumentation and measurement devices: Ensuring accurate power supply for precision meters and analytical tools
4 Embedded systems: Powering microcontrollers, FPGAs, and digital components in embedded applications
5 Automation devices: Used in PLCs (Programmable Logic Controllers) and DCS (Distributed Control Systems)
6 Railway and transportation systems: Powering on-board electronic devices requiring stable DC voltage
7 Renewable energy systems: Converting voltage from solar panels or batteries to power auxiliary devices

注意事项 PRECAUTIONS

1 Ensure input voltage stays within the specified range (36-72 VDC) to avoid device damage
2 Do not exceed the absolute maximum input voltage (0.7-80 VDC for 48V nominal input)
3 Follow the derating curve for high ambient temperatures: Reduce output power when operating above 71°C
4 Connect a 100uF capacitor at the output to minimize ripple and noise as recommended
5 Handle carefully to avoid bending or damaging pins during installation
6 Ensure proper heat dissipation (free air convection or additional cooling) for full-load operation
7 Comply with IEC 60950-1 safety standards during installation and use
8 Do not operate outside the specified temperature range (-40°C to +85°C)
AM5T-4815DH35-VZ实物图

AM5T-4815DH35-VZ

价格:109.39

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐