领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM5T-4812S-VZ实物图
AM5T-4812S-VZ商品缩略图

AM5T-4812S-VZ

  • 工业品

价格:97.49价格含税(税率13%

品牌名称
Aimtec
商品型号
AM5T-4812S-VZ
商品编号
C6500756
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: AM5T-4812S-VZ, 5 Watt DC-DC converter
2 Input voltage range: 36-72V DC (2:1 wide input range)
3 Output parameters: 12V DC output, maximum output current of 416mA, max capacitive load of 470uF
4 High efficiency: 80% (model-specific)
5 Package: 24 Pin DIP package, metal case (nickel coated copper material)
6 Isolation: Input/output isolation of 1500VDC (tested for 60 seconds)
7 Temperature performance: Operating temperature range of -40°C to +85°C; storage temperature range of -40°C to +125°C
8 Protection: Continuous short circuit protection with auto recovery function
9 Electrical performance: Voltage accuracy ±1%, line voltage regulation ±0.5%, load voltage regulation ±0.5%, temperature coefficient ±0.02%/°C, ripple & noise 60mV p-p (with 100uF output capacitor)
10 Reliability: MTBF >1,000,000 hours (per MIL-HDBK-217F, Ground Benign, T=25°C)
11 Compliance: RoHS compliant
12 Compatibility: Pin compatible with multiple manufacturers' similar converters

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators in harsh industrial environments (wide temperature range)
2 Telecom equipment: Voltage conversion in base stations, routers, or network switches needing stable power
3 Test and measurement instruments: Providing isolated, accurate voltage to precision testing devices
4 Embedded systems: Powering microcontrollers, FPGAs, or other embedded components
5 Harsh environment applications: Suitable for outdoor or extreme temperature settings (-40°C to +85°C)
6 Medical devices: Non-critical medical equipment requiring stable, isolated power conversion
7 Battery-powered devices: Converting battery voltage to required levels for electronic components
8 Control panels: Powering display modules, buttons, or communication interfaces in industrial control panels

注意事项 PRECAUTIONS

1 Derating requirement: When operating at ambient temperatures above 71°C, output power must be derated; at 85°C, output power is limited to 40% of the maximum rating
2 Output capacitor: A 100uF capacitor must be connected to the output terminal to meet the specified ripple and noise performance
3 Input voltage limit: Ensure input voltage stays within the 36-72V DC range; do not exceed the absolute maximum input voltage of 80V DC
4 Pin compatibility: Verify pinout details before replacing converters from other manufacturers to avoid incorrect connections
5 Humidity: Operate in environments with relative humidity up to 95% (non-condensing) to prevent damage
6 Short circuit handling: Avoid prolonged short circuits to extend product lifespan even though continuous short circuit protection is provided
7 Storage: Store in a dry, cool environment within the -40°C to +125°C temperature range when not in use
AM5T-4812S-VZ实物图

AM5T-4812S-VZ

价格:97.49

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐