领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AOPS600-5实物图
AOPS600-5商品缩略图

AOPS600-5

  • 工业品

价格:1354.46价格含税(税率13%

品牌名称
ETA Power
商品型号
AOPS600-5
商品编号
C6500746
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: ETA Power, Model: AOPS600-5 (600W power supply)
2 Output specs: Normal voltage5V DC (adjustable range4.95-5.05V), rated current100A, peak current120A; line regulation≤25mV, load regulation≤50mV, temperature drift≤75mV; ripple&noise≤180mV; efficiency:74%@110V,81%@220V; turn-on time:83ms
3 Input specs: AC100-240V range,50/60Hz frequency; input current:6.6A@110V,3.3A@220V; power factor:0.98@110V,0.98@220V
4 Core features: Wide input voltage range, over voltage/over current protection; built-in PFC; remote ON/OFF control; power fail signal; parallel/series operation allowed; forced air cooling; 2-year warranty
5 Compliance: Safety standards EN60950-1,EN55022-B,EC61000-3-2; electrical isolation(input-output AC2KV, input-FG AC2KV, output-FG AC0.5KV)
6 Physical: Dimensions(LxWxH)190x21x200mm; multiple mounting options(A/B/C)

使用场景 APPLICATIONS

1 Industrial automation: Power control panels, PLCs, sensor arrays needing stable5V high-current supply
2 LED systems: Drive high-density LED strips/displays with low voltage and high current
3 Test equipment: Provide consistent power for component testing, bench instruments
4 Communication infrastructure: Support telecom modules, data transmission devices
5 Embedded systems: Power industrial embedded computers/SBCs
6 Industrial machinery: Supply auxiliary components like motors/actuators in manufacturing lines

注意事项 PRECAUTIONS

1 Mounting: Use allowed orientations(A/B/C); avoid prohibited orientations(D/E). Keep 50mm clearance on both sides for airflow
2 Electrical: Confirm input voltage is AC100-240V before connection; follow terminal block instructions strictly; do not exceed rated current
3 Environment: Operate within -10°C~55°C (derate load at temps above55°C); avoid moisture and condensation
4 Safety: Disconnect power before installation/maintenance; ensure proper grounding; comply with local electrical safety regulations
5 Guarantee: Do not modify the power supply or use outside specified parameters to maintain warranty validity
AOPS600-5实物图

AOPS600-5

价格:1354.46

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐